Hammond 1590 Series Die Cast Aluminium Alloy Enclosure, IP65, Flanged, 145 x 95 x 49mm
- RS-stocknr.:
- 229-1596
- Fabrikantnummer:
- 1590WJFBK
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 39,38
(excl. BTW)
€ 47,65
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 2 stuk(s) klaar voor verzending
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 39,38 |
*prijsindicatie
- RS-stocknr.:
- 229-1596
- Fabrikantnummer:
- 1590WJFBK
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | Die Cast Aluminium Alloy | |
| External Length | 145 mm | |
| External Height | 49 mm | |
| External Width | 95 mm | |
| External Dimensions | 145 x 95 x 49mm | |
| IP Rating | IP65 | |
| Range | 1590 | |
| Flanged | Yes | |
| Shielded | Yes | |
| Series | 1590 | |
| Gasket Material | Silicone | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material Die Cast Aluminium Alloy | ||
External Length 145 mm | ||
External Height 49 mm | ||
External Width 95 mm | ||
External Dimensions 145 x 95 x 49mm | ||
IP Rating IP65 | ||
Range 1590 | ||
Flanged Yes | ||
Shielded Yes | ||
Series 1590 | ||
Gasket Material Silicone | ||
- Land van herkomst:
- TW
The Hammond water tight die cast aluminium enclosure is suitable for electronic instruments which is tough, yet easy to machine. It comes with flanged bottom plate. Its lap joint construction provides protection against dust and splashing water. Gasket is supplied loose inside the enclosure and has adhesive backing for easy installation. Includes screws threaded into factory-tapped holes. It is black in colour and has 145 x 95 x 49 mm dimensions. It is RoHS and REACH Compliant.
It has IP65 protection
It provides improved EMI/RFI shielding
It provides improved EMI/RFI shielding
Gerelateerde Links
- Hammond 1590 Series Die Cast Aluminium Enclosure, IP54, Flanged, 145 x 95 x 49mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP65, Natural Lid, 145 x 95 x 49mm
- Hammond 1590 Series Die Cast Aluminium Enclosure, IP54, Flanged, 145 x 121 x 39mm
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure, IP54, Natural Lid, 145 x 95 x 49mm
- Hammond 1590 Series Die Cast Aluminium Alloy Enclosure, IP54, 145 x 121 x 56mm
- Hammond 1590 Series Die Cast Aluminium Alloy Enclosure, IP54, 145 x 121 x 39mm
- Hammond 1590 Series Clear Die Cast Aluminium Alloy Enclosure, IP54, 145 x 121 x 56mm
- Hammond 1590 Series Die Cast Aluminium Enclosure, IP65, Flanged, 50 x 95 x 145mm