Hammond 1554 Series Polycarbonate Enclosure, IP68, Clear Lid, 4.13 x 4.13 x 3.54in
- RS-stocknr.:
- 229-1048
- Fabrikantnummer:
- 1554LA2GYCL
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 37,00
(excl. BTW)
€ 44,77
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 37,00 |
*prijsindicatie
- RS-stocknr.:
- 229-1048
- Fabrikantnummer:
- 1554LA2GYCL
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | Polycarbonate | |
| External Length | 104.9 mm | |
| External Height | 89.9 mm | |
| External Width | 104.9 mm | |
| External Dimensions | 4.13 x 4.13 x 3.54in | |
| Range | 1554 | |
| IP Rating | IP68 | |
| Lid Colour | Clear | |
| Series | 1554 | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material Polycarbonate | ||
External Length 104.9 mm | ||
External Height 89.9 mm | ||
External Width 104.9 mm | ||
External Dimensions 4.13 x 4.13 x 3.54in | ||
Range 1554 | ||
IP Rating IP68 | ||
Lid Colour Clear | ||
Series 1554 | ||
- Land van herkomst:
- CA
The Hammond 1554 series is a watertight enclosure clear lid from polycarbonate with a flammability UL94V-0 rating. Electronic instrument enclosures, designed for mounting printed circuit boards or DIN rail mounted components. The polycarbonate material carries a UL flammability rating of UL94 5V and is suitable for outdoor use. It has 4.13 x 4.13 x 3.54 inch dimension.
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings
IP ratings up to and including IP68
IP ratings up to and including IP68
Gerelateerde Links
- Hammond 1554 Series Polycarbonate Enclosure, IP68, 4.13 x 4.13 x 3.54in
- Hammond 1554 Series Polycarbonate Enclosure, IP68, Clear Lid, 4.13 x 4.13 x 2.36in
- Hammond 1554 Series ABS Enclosure, IP66, 4.13 x 4.13 x 3.54in
- Hammond 1554 Series Polycarbonate Enclosure, IP68, Clear Lid, 5.51 x 5.51 x 3.54in
- Hammond 1554 Series Polycarbonate Enclosure, IP68, Clear Lid, 7.1 x 7.1 x 3.54in
- Hammond 1555 Series Polycarbonate Enclosure, IP68, 4.13 x 4.13 x 3.54in
- Hammond 1554 Series Light Grey Polycarbonate Enclosure, IP68, Clear Lid, 11.8 x 7.8 x 3.54in
- Hammond 1554 Series Polycarbonate Enclosure, IP68, 4.13 x 4.13 x 2.36in