Hammond 1551SNAP Series Black Plastic General Purpose Enclosure, IP30, 60 x 60 x 20mm
- RS-stocknr.:
- 228-7818
- Fabrikantnummer:
- 1551SNAP3BK
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 2,91
(excl. BTW)
€ 3,52
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 3 stuk(s) klaar voor verzending
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2,91 |
*prijsindicatie
- RS-stocknr.:
- 228-7818
- Fabrikantnummer:
- 1551SNAP3BK
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | Plastic | |
| External Length | 60 mm | |
| External Height | 20 mm | |
| External Width | 60 mm | |
| External Dimensions | 60 x 60 x 20mm | |
| IP Rating | IP30 | |
| Colour | Black | |
| Flanged | No | |
| Series | 1551SNAP | |
| Number Of Knockouts | 1 | |
| Transparent Door | No | |
| Weight | 30g | |
| RAL Code | RAL 9005 | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material Plastic | ||
External Length 60 mm | ||
External Height 20 mm | ||
External Width 60 mm | ||
External Dimensions 60 x 60 x 20mm | ||
IP Rating IP30 | ||
Colour Black | ||
Flanged No | ||
Series 1551SNAP | ||
Number Of Knockouts 1 | ||
Transparent Door No | ||
Weight 30g | ||
RAL Code RAL 9005 | ||
- Land van herkomst:
- CA
Hammond 1551SNAP Series General Purpose Enclosure, Plastic Body, IP30 - 1551SNAP3BK
This compact ABS plastic miniature enclosure from Hammond is designed with specific features that make it suitable for a wide range of applications. With 60 x 60 x 20 mm dimensions and an IP30 rating, it offers snap-fit assembly capabilities. The enclosure is ideal for mounting printed circuit boards securely while providing protection from external elements.
Features & Benefits
• Snap-fit assembly for easy installation
• Vented design to prevent harmful contact with tools or hands
• Choice of vented or unvented options for environmental exposure requirements
• Molded in ABS plastic with a UL94-HB rating for durability
• Accommodates P.C. board standoffs for secure mounting
• Slot on the base for convenient wall-mounting
• Vented design to prevent harmful contact with tools or hands
• Choice of vented or unvented options for environmental exposure requirements
• Molded in ABS plastic with a UL94-HB rating for durability
• Accommodates P.C. board standoffs for secure mounting
• Slot on the base for convenient wall-mounting
Applications
• Ideal for IoT applications requiring compact enclosures
• Suitable for general purpose electronic devices
• Can be used for sensors that need protection from external elements
• Suitable for general purpose electronic devices
• Can be used for sensors that need protection from external elements
Can it accommodate different sizes of printed circuit boards?
The enclosure is designed to hold printed circuit boards securely, offering a choice of sizes for customisation.
Will it provide adequate protection for sensitive electronic components?
The vented design of the enclosure ensures protection from harmful contact while allowing air and moisture entry as needed.
Is it easy to install without the need for additional hardware?
Yes, the snap-fit assembly feature allows for quick and easy installation without requiring any additional tools or hardware.
Gerelateerde Links
- Hammond 1551SNAP Series Plastic General Purpose Enclosure, IP30, 60 x 60 x 20mm
- Hammond 1551SNAP Series Plastic General Purpose Enclosure, IP30, 60(Dia) x 20mm
- Hammond 1551SNAP Series White Plastic General Purpose Enclosure, IP30, 60(Dia) x 20mm
- Hammond 1551SNAP Series Plastic General Purpose Enclosure, IP30, 45(Dia) x 20mm
- Hammond 1551SNAP Series Plastic General Purpose Enclosure, IP30, 80(Dia) x 20mm
- Hammond 1551SNAP Series Plastic General Purpose Enclosure, IP30, 40 x 80 x 20mm
- Hammond 1551SNAP Series Plastic General Purpose Enclosure, IP30, 40 x 40 x 20mm
- Hammond 1551SNAP Series Plastic General Purpose Enclosure, IP30, 80 x 80 x 20mm