Hammond 1551SNAP Series White Plastic General Purpose Enclosure, IP30, White Lid, 40 x 80 x 20mm
- RS-stocknr.:
- 228-7817
- Artikelnummer Distrelec:
- 302-21-852
- Fabrikantnummer:
- 1551SNAP2WH
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 2,91
(excl. BTW)
€ 3,52
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 2 stuk(s) klaar voor verzending
- 11 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2,91 |
*prijsindicatie
- RS-stocknr.:
- 228-7817
- Artikelnummer Distrelec:
- 302-21-852
- Fabrikantnummer:
- 1551SNAP2WH
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | Plastic | |
| External Length | 40 mm | |
| External Height | 20 mm | |
| External Width | 80 mm | |
| External Dimensions | 40 x 80 x 20mm | |
| IP Rating | IP30 | |
| Colour | White | |
| Lid Colour | White | |
| Flanged | No | |
| Series | 1551SNAP | |
| Number Of Knockouts | 1 | |
| Weight | 30g | |
| Transparent Door | No | |
| RAL Code | RAL 9010 | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material Plastic | ||
External Length 40 mm | ||
External Height 20 mm | ||
External Width 80 mm | ||
External Dimensions 40 x 80 x 20mm | ||
IP Rating IP30 | ||
Colour White | ||
Lid Colour White | ||
Flanged No | ||
Series 1551SNAP | ||
Number Of Knockouts 1 | ||
Weight 30g | ||
Transparent Door No | ||
RAL Code RAL 9010 | ||
- Land van herkomst:
- CA
Hammond 1551SNAP Series General Purpose Enclosure, 20mm External Height, 40mm External Length - 1551SNAP2WH
This general purpose enclosure by Hammond is a versatile solution suitable for various applications. With high-quality materials and a durable design, this enclosure provides reliable protection for your electronic components. The IP30 rating ensures resistance to dust and small objects, making it ideal for both indoor and outdoor use.
Features & Benefits
• Made of ABS plastic for durability and longevity
• Snap-fit assembly for easy installation and maintenance
• Wall-mounting capability for convenience
• Choice of vented or unvented options for versatility
• Slots for effortless wall-mounting
• Molded P.C. board standoffs for secure mounting
• Meets IP30 standards for protection against dust and small objects
• Available in black, grey, and white for aesthetic flexibility
• Satin texture finish for a sleek appearance
• Snap-fit assembly for easy installation and maintenance
• Wall-mounting capability for convenience
• Choice of vented or unvented options for versatility
• Slots for effortless wall-mounting
• Molded P.C. board standoffs for secure mounting
• Meets IP30 standards for protection against dust and small objects
• Available in black, grey, and white for aesthetic flexibility
• Satin texture finish for a sleek appearance
Applications
• Ideal for mounting printed circuit boards securely
• Suitable for IoT and general purpose applications
• Suitable for IoT and general purpose applications
Can it be wall-mounted easily?
Yes, it features slots on the base for effortless wall-mounting.
Will it protect electronic components effectively?
It meets IP30 standards, ensuring protection against dust and small objects.
Is it suitable for outdoor use?
Yes, the durable design and IP30 rating make it ideal for both indoor and outdoor applications.
Gerelateerde Links
- Hammond 1551SNAP Series White Plastic General Purpose Enclosure, IP30, White Lid, 80(Dia) x 20mm
- Hammond 1551SNAP Series White Plastic General Purpose Enclosure, IP30, 80 x 80 x 20mm
- Hammond 1551SNAP Series White Plastic General Purpose Enclosure, IP30, 60(Dia) x 20mm
- Hammond 1551SNAP Series White Plastic General Purpose Enclosure, IP30, 45(Dia) x 20mm
- Hammond 1551SNAP Series Plastic General Purpose Enclosure, IP30, 60(Dia) x 20mm
- Hammond 1551SNAP Series Plastic General Purpose Enclosure, IP30, 80(Dia) x 20mm
- Hammond 1551SNAP Series Plastic General Purpose Enclosure, IP30, 45(Dia) x 20mm
- Hammond 1551SNAP Series Plastic General Purpose Enclosure, IP30, 40 x 40 x 20mm