Bopla Bocube Alu Series Light Grey Aluminium General Purpose Enclosure, IP66, IP68, IP69, IK09, Light Grey Lid, 159 x
- RS-stocknr.:
- 220-9413
- Artikelnummer Distrelec:
- 303-95-788
- Fabrikantnummer:
- 00163235
- Fabrikant:
- Bopla
Subtotaal (1 eenheid)*
€ 57,17
(excl. BTW)
€ 69,18
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 57,17 |
*prijsindicatie
- RS-stocknr.:
- 220-9413
- Artikelnummer Distrelec:
- 303-95-788
- Fabrikantnummer:
- 00163235
- Fabrikant:
- Bopla
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
| Merk | Bopla | |
| Body Material | Aluminium | |
| External Length | 159 mm | |
| External Height | 90 mm | |
| External Width | 128 mm | |
| External Dimensions | 159 x 128 x 90mm | |
| Range | Bocube Alu | |
| IP Rating | IP66, IP68, IP69 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Shielded | Yes | |
| Series | Bocube Alu | |
| IK Rating | IK09 | |
| Gasket Material | Foamed Polyurethane | |
| RAL Code | RAL 7035 | |
| Alles selecteren | ||
|---|---|---|
Merk Bopla | ||
Body Material Aluminium | ||
External Length 159 mm | ||
External Height 90 mm | ||
External Width 128 mm | ||
External Dimensions 159 x 128 x 90mm | ||
Range Bocube Alu | ||
IP Rating IP66, IP68, IP69 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Shielded Yes | ||
Series Bocube Alu | ||
IK Rating IK09 | ||
Gasket Material Foamed Polyurethane | ||
RAL Code RAL 7035 | ||
- Land van herkomst:
- IN
The Bopla Bocube Alu series Enclosure with membrane lid has light grey colour. The Enclosure is made of GD Al Si 12 and has PU foamed seal.
BA-S enclosure variant with screwed-on cover (both sides) and
recessed area for membrane keypads
Protection class is IP 66, 68
recessed area for membrane keypads
Protection class is IP 66, 68
Gerelateerde Links
- Bopla Bocube Alu Series Light Grey Aluminium General Purpose Enclosure, IP66, IP68, IP69, IK09, Light Grey Lid, 159 x
- Bopla Bocube Alu Series Light Grey Aluminium General Purpose Enclosure, IP66, IP68, IP69, IK09, Light Grey Lid, 121 x
- Bopla Bocube Alu Series Light Grey Aluminium General Purpose Enclosure, IP66, IP68, IP69, IK09, Light Grey Lid, 259 x
- Bopla Bocube Alu Series Light Grey Aluminium General Purpose Enclosure, IP66, IP68, IP69, IK09, Light Grey Lid, 299 x
- Bopla Bocube Alu Series Light Grey Aluminium General Purpose Enclosure, IP66, IP68, IP69, IK09, Light Grey Lid, 199 x
- Bopla Bocube Alu Series Light Grey Aluminium Enclosure, IP66, IP68, IK07, IK08, Flanged, Light Grey Lid, 159 x 128 x
- Bopla Bocube Alu Series Light Grey Aluminium Enclosure, IP66, IP68, IK07, IK08, Flanged, Light Grey Lid, 159 x 86 x 60mm
- Bopla Bocube Alu Series Light Grey Aluminium Enclosure, IP66, IP68, IP69, IK07, IK08, Light Grey Lid, 159 x 86 x 60mm