Fibox Grey Polycarbonate Enclosure, IP65, Transparent Lid, 213 x 185 x 102mm
- RS-stocknr.:
- 194-3114
- Fabrikantnummer:
- PC 21/18-FC3 ENCLOSURE
- Fabrikant:
- Fibox
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 67,69
(excl. BTW)
€ 81,90
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 67,69 |
| 10 - 14 | € 64,31 |
| 15 + | € 61,13 |
*prijsindicatie
- RS-stocknr.:
- 194-3114
- Fabrikantnummer:
- PC 21/18-FC3 ENCLOSURE
- Fabrikant:
- Fibox
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
| Merk | Fibox | |
| Body Material | Polycarbonate | |
| External Length | 213 mm | |
| External Height | 102 mm | |
| External Width | 185 mm | |
| External Dimensions | 213 x 185 x 102mm | |
| IP Rating | IP65 | |
| Range | Cardmaster | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Gasket Material | EPDM, Polyurethane | |
| RAL Code | RAL 7035 | |
| Alles selecteren | ||
|---|---|---|
Merk Fibox | ||
Body Material Polycarbonate | ||
External Length 213 mm | ||
External Height 102 mm | ||
External Width 185 mm | ||
External Dimensions 213 x 185 x 102mm | ||
IP Rating IP65 | ||
Range Cardmaster | ||
Colour Grey | ||
Lid Colour Transparent | ||
Gasket Material EPDM, Polyurethane | ||
RAL Code RAL 7035 | ||
- Land van herkomst:
- FI
Base, terminal compartment cover with PUR gasket and screws for mounting plate/DIN-rail. -3 and -L3 versions: Transparent cover with PUR gasket, hinges, locking devices, FC version: Closed PC frame front plate with PUR gasket and cover screws.
CARDMASTER range is ideal for packaging instrumentation, measurement, monitoring and process control equipment. It provides two compartments - one for circuit boards and sensors with slots for printed circuit board insertion, and another one for terminal and wiring. All sizes are available in both polycarbonate and ABS.
Gerelateerde Links
- Fibox CARDMASTER Grey, Polycarbonate Enclosure, 213 x 185 x 90mm
- Fibox Grey Polycarbonate Enclosure, IP65, Transparent Lid, 280 x 219 x 135mm
- Fibox Transparent Polycarbonate Enclosure, IP66, IP67, 244 x 124 x 102mm
- Fibox CARDMASTER Grey, Polycarbonate Enclosure, 235 x 185 x 119mm
- Fibox Polycarbonate Front Panel, 213 x 125 x 20mm
- Fibox Grey Polycarbonate Enclosure, IP66, IP67, 244 x 124 x 102mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure, IP65, IK08, Grey Lid, 314 x 260 x 110mm
- Fibox PC Series White Polycarbonate General Purpose Enclosure, IP65, IK07, White Lid, 314 x 260 x 100mm