Bopla BoVersa Series Black, Transparent Polycarbonate General Purpose Enclosure, 162 x 88 x 45.5mm

Subtotal (1 unit)*

€ 33,46

(exc. VAT)

€ 40,49

(inc. VAT)

Add to Basket
Select or type quantity
Beperkte voorraad
  • Plus verzending 2 stuk(s) vanaf 15 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Units
Per unit
1 +€ 33,46

*price indicative

RS Stock No.:
286-268
Mfr. Part No.:
48322250.HMT2
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Merk

Bopla

Body Material

Polycarbonate

External Length

162 mm

External Height

88 mm

External Width

45.5 mm

External Dimensions

162 x 88 x 45.5mm

Colour

Black, Transparent

Series

BoVersa

COO (Country of Origin):
RO
The Bopla Enclosure Lid is made from PC UL 94 V-0 plastic, offering flame-retardant, self-extinguishing properties and suitability for outdoor use, with F1 listing according to UL 746 C standards. It features durable GD Al Si 12 aluminum parts and a PU foamed seal, ensuring a reliable and weather-resistant enclosure.

IP66 IP68 protection rated

Related links