Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, 258 x 140 x 66.5mm
- RS Stock No.:
- 286-222
- Mfr. Part No.:
- 48336431.HMT2
- Brand:
- Bopla
Subtotal (1 unit)*
€ 67,46
(exc. VAT)
€ 81,63
(inc. VAT)
GRATIS bezorging voor bestellingen vanaf € 75,00
Beperkte voorraad
- Plus verzending 3 stuk(s) vanaf 15 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Units | Per unit |
|---|---|
| 1 + | € 67,46 |
*price indicative
- RS Stock No.:
- 286-222
- Mfr. Part No.:
- 48336431.HMT2
- Brand:
- Bopla
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Merk | Bopla | |
| Body Material | Polycarbonate | |
| External Length | 258 mm | |
| External Height | 140 mm | |
| External Width | 66.5 mm | |
| External Dimensions | 258 x 140 x 66.5mm | |
| Colour | White | |
| Series | BoVersa | |
| Select all | ||
|---|---|---|
Merk Bopla | ||
Body Material Polycarbonate | ||
External Length 258 mm | ||
External Height 140 mm | ||
External Width 66.5 mm | ||
External Dimensions 258 x 140 x 66.5mm | ||
Colour White | ||
Series BoVersa | ||
- COO (Country of Origin):
- IN
The Bopla Enclosure Lid is made from PC UL 94 V-0 plastic, offering flame-retardant, self-extinguishing properties and suitability for outdoor use, with F1 listing according to UL 746 C standards. It features durable GD Al Si 12 aluminum parts and a PU foamed seal, ensuring a reliable and weather-resistant enclosure.
IP66 IP68 protection rated
Related links
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure, 258 x 140 x 66.5mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, 258 x 140 x 66.5mm
- Bopla BoVersa Series Black, Transparent Polycarbonate General Purpose Enclosure, 258 x 140 x 66.5mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, 222.3 x 140 x 63mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, 323 x 185 x 76mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure, 162 x 88 x 45.5mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, 162 x 88 x 45.5mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, 216 x 120 x 55.5mm