Eaton RMQ16 Series Grey Plastic General Purpose Enclosure, IP65, White Lid, 75 x 153 x 100mm
- RS-stocknr.:
- 247-037
- Fabrikantnummer:
- 046299 I8
- Fabrikant:
- Eaton
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 247-037
- Fabrikantnummer:
- 046299 I8
- Fabrikant:
- Eaton
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Eaton | |
| Body Material | Plastic | |
| External Length | 153 mm | |
| External Height | 75 mm | |
| External Width | 153 mm | |
| External Dimensions | 75 x 153 x 100mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | White | |
| Series | RMQ16 | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Body Material Plastic | ||
External Length 153 mm | ||
External Height 75 mm | ||
External Width 153 mm | ||
External Dimensions 75 x 153 x 100mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour White | ||
Series RMQ16 | ||
- Land van herkomst:
- DE
The Eaton Moeller series RMQ16 surface mounting enclosure is engineered for versatility and reliability, catering to all your operational needs. Designed to accommodate up to eight command positions, this enclosure provides ample mounting locations, allowing for efficient organisation and management of components. Crafted from durable plastic, its robust design ensures seamless integration into various environments whilst maintaining resilience against unfavourable conditions. With an advanced degree of protection measuring IP65, it guarantees outstanding resistance to dust and water ingress, making it ideal for demanding applications. The units ambient operating temperature range permits operation from -25 °C to 60 °C, ensuring consistent performance even in extreme conditions. As part of Eatons commitment to quality, this enclosure upholds the highest standards of safety and performance, ensuring reliability for all your electrical installations.
Designed for surface mounting, offering flexibility in installation
Compatible with conventional wiring for convenient setup
Equipped with multiple cable entry knockouts for versatile connection options
Constructed to meet stringent safety and quality standards, enhancing user confidence
Lightweight design simplifies transport and handling on-site
Enclosure colour grey facilitates easy integration into various settings
Molded cover fixing screws are included for secure assembly
Compatible with conventional wiring for convenient setup
Equipped with multiple cable entry knockouts for versatile connection options
Constructed to meet stringent safety and quality standards, enhancing user confidence
Lightweight design simplifies transport and handling on-site
Enclosure colour grey facilitates easy integration into various settings
Molded cover fixing screws are included for secure assembly
Gerelateerde Links
- RS PRO Grey Polycarbonate General Purpose Enclosure, IP66, IK07, Grey Lid, 160 x 360 x 100mm
- RS PRO Grey ABS General Purpose Enclosure, IP65, IK07, Grey Lid, 150 x 340 x 100mm
- RS PRO Grey ABS General Purpose Enclosure, IP66, IK07, Grey Lid, 160 x360 x 100mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure, IP65, Black Lid, 82 x 22 x 100mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure, IP65, Black Lid, 169 x 52 x 100mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure, IP65, Black Lid, 106 x 32 x 100mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure, IP65, Black Lid, 57 x 32 x 100mm
- Fibox PC Series White Polycarbonate General Purpose Enclosure, IP65, IK07, White Lid, 314 x 260 x 100mm
