Tesa Red, Clear, Green, Black, Blue, Yellow Acrylic Coated Duct Tape, 280 μm Thick
- RS-stocknr.:
- 652-912
- Fabrikantnummer:
- 04671-00087-00
- Fabrikant:
- Tesa
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 652-912
- Fabrikantnummer:
- 04671-00087-00
- Fabrikant:
- Tesa
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Tesa | |
| Product Type | Duct Tape | |
| Thickness | 280μm | |
| Colour | Red, Clear, Green, Black, Blue, Yellow | |
| Finish | Acrylic Coated | |
| Backing Material | Acrylic Coated Cloth | |
| Elongation at Break | 9% | |
| Tensile Strength | 70N/cm | |
| Maximum Operating Temperature | 140°C | |
| Adhesive Material | Natural Rubber | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Tesa | ||
Product Type Duct Tape | ||
Thickness 280μm | ||
Colour Red, Clear, Green, Black, Blue, Yellow | ||
Finish Acrylic Coated | ||
Backing Material Acrylic Coated Cloth | ||
Elongation at Break 9% | ||
Tensile Strength 70N/cm | ||
Maximum Operating Temperature 140°C | ||
Adhesive Material Natural Rubber | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
The Tesa Colored gaffer tape with 51% bio-based carbon content, produced using solvent-free processes for enhanced sustainability. Ideal for event applications such as stage marking, covering sharp edges, and general gaffer work during exhibitions. Designed primarily for indoor use, it combines eco-friendly production with versatile performance.
High adhesion even on rough surfaces
Can be removed without leaving any residues from almost any surface
Available in reflective and appealing neon colors
Gerelateerde Links
- Tesa Red, Blue, Black, Green, Yellow, Clear Acrylic Coated Gaffer Tape 50 m, 280 μm Thick
- Tesa Green Acrylic Coated Gaffer Tape, 19 mm x 25 m, 280 μm Thick
- Tesa Pink Acrylic Coated Gaffer Tape, 19 mm x 25 m, 280 μm Thick
- Tesa Yellow Acrylic Coated Gaffer Tape, 19 mm x 25 m, 280 μm Thick
- Tesa Orange Acrylic Coated Gaffer Tape, 19 mm x 25 m, 280 μm Thick
- Tesa White Acrylic Coated Gaffer Tape, 50 mm x 50 m, 280 μm Thick
- Tesa 4671 Yellow Acrylic Coated Coloured Gaffer Tape, 19 mm x 25 m, 0.28 mm Thick
- Tesa 4671 Orange Rubber Acrylic Coated Cloth Gaffer Tape, 50 mm x 25 m, 0.28 mm Thick