TE Connectivity Panel Mount Fuse Holder

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
188-4375
Fabrikantnummer:
2066046-1
Fabrikant:
TE Connectivity
Sealed fuse and relay boxes provide electrical circuitprotection and load switching capability in harsh environments. They accept AMP MCP contacts. All sealed fuse and relay boxes use matching covers that provide an environmental seal.

Compact size
Accommodates two active and two spare fuses
Environmentally sealed
Available with integrated mounting feature, or dovetail that accepts mounting clips
Due to mounting being on the housing assembly instead of the cover, there is a reduced applied load on the seal, which provides a more robust seal interface
Quickly and easily add a sealed fuse anywhere
Several mounting options, with readily available mounting clips
Accepts industry standard mini fuses
Uses high performance AMP MCP terminal system for proven reliability