RS PRO SFG-1013 Function Generator, 0.1MHz Min, 3MHz Max - With RS Calibration
- RS-stocknr.:
- 226-1528
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 323,40
(excl. BTW)
€ 391,31
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 323,40 |
*prijsindicatie
- RS-stocknr.:
- 226-1528
- Fabrikant:
- RS PRO
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Calibrated | RSCAL | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Calibrated RSCAL | ||
- Land van herkomst:
- CN
RS PRO SFG-1013 Function Generator
Introducing the range of high-quality arbitrary function generators from RS PRO. The professional SFG-1000 range are DDS (direct digital synthesis) signal generators that cover a wide range of outputs like sine, triangle, square and TTL. This RS PRO function generator has a large LED screen that is clear and easy to read and offers reliable and precise results when it matters. This user-friendly instrument has a high resolution and adjustable duty cycle, making it ultra-versatile and suitable for a wide range of applications by offering an accurate and affordable signal source.
Features and Benefits:
- This high-quality RS PRO function generator is a user-friendly and versatile instrument that can be used across a wide variety of applications
- The range offers 3 frequency bands of 0.1Hz – 1/3 MHz with a 0.1Hz resolution offering Sine, Square, Triangle and TTL outputs
- Large LED screen for easy results viewing and clear display of digital waveform parameters
- Waveform parameter settings can be entered through a numeric keypad and built-in trigger selection
Applications:
Function generators and counters are a type of test and measurement device used to generate various types of electrical waveforms over a range of frequencies. They are available with single or dual-channel and can feature a wide range of interface types including LAN, Bluetooth, USB and more. Function generators and counters are commonly used as signal generators in areas such as:
They are often used in areas like:
- Audio products frequency characteristics measurement
- Pulse signal as a trigger or synchronization signal for electronic product testing
- Pulse noise simulation
- Reference clock signal of an electronic device
- Vibration signal simulation
- Noise simulation for communication system educational lab
They are often used in areas like:
- Integrated electronic testing
- Educational institutes
- Embedded systems
- Digital circuits
- Analogue signal processing
- Laboratories
What waveforms can be generated?
Sine, square, triangle and TTL waveforms are the types of frequencies that can be generated from this range of RS PRO function generators.
What is the function generator supplied with?
SFG-1000 range is supplied with: Power cord, test lead, instruction manual
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Function Generator, 0.1Hz Min, 3MHz Max - With RS Calibration
- RS PRO IFG8216A Function Generator & Counter, 0.3Hz Min, 3MHz Max, Variable Sweep - With RS Calibration
- RS PRO IFG8216A Function Counter, 0.3Hz Min, 3MHz Max, Variable Sweep - With RS Calibration
- Aim-TTi TG1010A Function Generator, 0.1MHz Min, 10MHz Max, FM Modulation, Variable Sweep
- RS PRO GFG8216A Function Generator & Counter, 0.3Hz Min, 3MHz Max, Variable Sweep
- Metrix GX 310-P Function Generator, 0.001Hz Min, 10MHz Max - RS Calibration
- Rohde & Schwarz HM8150 Function Generator, 10mHz Min, 12.5MHz Max, Variable Sweep - RS Calibration
- BK Precision 4007B Function Generator, 0.1Hz Min, 7MHz Max, Variable Sweep - RS Calibration
