Molex, 52610 1mm Pitch 11 Way Straight Female FPC Connector, ZIF Vertical Contact
- RS-stocknr.:
- 788-3502P
- Fabrikantnummer:
- 52610-1133
- Fabrikant:
- Molex
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 788-3502P
- Fabrikantnummer:
- 52610-1133
- Fabrikant:
- Molex
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Molex | |
| Number of Contacts | 11 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Gender | Female | |
| Termination Type | ZIF Vertical Contact | |
| Body Orientation | Straight | |
| Current Rating | 1A | |
| Voltage Rating | 125 V | |
| Series | 52610 | |
| Number of Rows | 1 | |
| Contact Plating | Silver | |
| Termination Method | Solder | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Number of Contacts 11 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Gender Female | ||
Termination Type ZIF Vertical Contact | ||
Body Orientation Straight | ||
Current Rating 1A | ||
Voltage Rating 125 V | ||
Series 52610 | ||
Number of Rows 1 | ||
Contact Plating Silver | ||
Termination Method Solder | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- JP
Gerelateerde Links
- Molex, 52610 1mm Pitch 8 Way Straight Female FPC Connector, ZIF Vertical Contact
- Molex, 52610 1 mm Pitch 8 Way Straight Female FPC Connector, ZIF Vertical Contact
- Molex, 52610 1 mm Pitch 6 Way Straight Female FPC Connector, ZIF Vertical Contact
- Molex, 52610 1 mm Pitch 16 Way Straight Female FPC Connector, ZIF Vertical Contact
- Molex, 52610 1 mm Pitch 18 Way Straight FPC Connector, ZIF Vertical Contact
- Molex, 52610 1 mm Pitch 13 Way Straight Female FPC Connector, ZIF Vertical Contact
- Molex, 52610 1 mm Pitch 15 Way Straight Female FPC Connector, ZIF Vertical Contact
- Molex, 52610 1 mm Pitch 30 Way Straight Female FPC Connector, ZIF