3M 4032 Scotch Mount White Double Sided Foam Tape, 19mm x 66 m, 800 μm Thick

Subtotaal (1 eenheid)*

€ 89,72

(excl. BTW)

€ 108,56

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 30 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 89,72

*prijsindicatie

RS-stocknr.:
287-6628
Artikelnummer Distrelec:
302-00-744
Fabrikantnummer:
40321966
Fabrikant:
3M
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

3M

Product Type

Double Sided Foam Tape

Width

19mm

Thickness

800μm

Length

66m

Backing Material

Acrylic

Colour

White

Foam Density

320kg/m³

Trade Name

Scotch Mount

Adhesive Material

Acrylic

Maximum Operating Temperature

190°C

Standards/Approvals

No

Model Number

4032

N.v.t.

Land van herkomst:
US

3M Double Sided Foam Tape, 0.8mm Thickness, 19mm Width - 40321966


This double-sided foam tape is a thin, pressure-sensitive bonding solution for mechanical, electrical, electronics and automation environments. It provides a concealed adhesive joint suitable for mounting, joining and vibration-damping tasks where a low-profile bond is required. The product combines a foam carrier with an acrylic adhesive to perform reliably across assembly and retrofit operations.

Features & Benefits


• Acrylic adhesive offers strong initial tack and long-term adhesion
• Heat tolerance enables use up to +190°C for high-temperature processes
• Foam density 320kg/m³ gives controlled compression and vibration isolation
• Natural colour foam minimises Visual contrast on light surfaces
• Long 66m roll reduces reel changes and downtime during production

**Applications**


• Suitable for bonding trim and panels in electrical enclosures
• Ideal for securing sensors and small modules in automation assemblies
• Used with PCB-mounted components for shock absorption and spacing
• Can be used for affixing nameplates and labels in mechanical assemblies

How thin is the material where space constraints matter?


The overall thickness is 0.8mm, providing a low-profile bond that suits tight clearance applications and preserves component alignments.

What width options are available for process tailoring?


This product is supplied in a 19mm width that balances ease of handling with accurate placement for medium-scale mounting tasks.

How does the foam perform under sustained thermal exposure?


The acrylic foam maintains adhesion and dimensional stability at temperatures up to +190°C, making it appropriate for processes involving elevated heat.

What form factor supports long production runs?


It is presented as a 66m roll to limit roll changes and maintain continuous application during batch or line production.

How does the foam carrier affect mechanical damping?


With a foam density of 320kg/m³, the carrier provides predictable compression characteristics for consistent mechanical decoupling and vibration control.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.