RS PRO Transparent PVC Reinforced Flexible Ducting, 5m, 200mm Bend Radius
- RS-stocknr.:
- 340-0015
- Fabrikant:
- RS PRO
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 340-0015
- Fabrikant:
- RS PRO
Specificaties
Datasheets
Wetgeving en conformiteit
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Inner Diameter | 75mm | |
| Length | 5m | |
| Material | PVC | |
| Outer Diameter | 75mm | |
| Suitable Applications | Food Suction, Liquid | |
| Colour | Transparent | |
| Bend Radius | 200mm | |
| Reinforced | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Inner Diameter 75mm | ||
Length 5m | ||
Material PVC | ||
Outer Diameter 75mm | ||
Suitable Applications Food Suction, Liquid | ||
Colour Transparent | ||
Bend Radius 200mm | ||
Reinforced Yes | ||
N.v.t.
- Land van herkomst:
- IT
Gerelateerde Links
- RS PRO Transparent PVC Reinforced Flexible Ducting, 10m, 90mm Bend Radius
- RS PRO Grey PVC Reinforced PVC Ducting, 10m, 32mm Bend Radius
- RS PRO Black Rubber Reinforced Flexible Ducting, 5m, 150mm Bend Radius
- RS PRO Green PVC Reinforced Flexible Ducting, 30m, 120mm Bend Radius
- RS PRO Black PVC Reinforced Flexible Ducting, 10m, 100mm Bend Radius
- RS PRO Blue PVC Reinforced Flexible Ducting, 10m, 175mm Bend Radius
- RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 45mm Bend Radius
- RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 50mm Bend Radius