Micron NOR 1 Gbyte Parallel Flash Memory 56-Pin TSOP, JS28F00AM29EWHA
- RS-stocknr.:
- 777-5168
- Fabrikantnummer:
- JS28F00AM29EWHA
- Fabrikant:
- Micron
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 777-5168
- Fabrikantnummer:
- JS28F00AM29EWHA
- Fabrikant:
- Micron
Specificaties
Datasheets
Wetgeving en conformiteit
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Micron | |
| Memory Size | 1 Gbyte | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 56 | |
| Organisation | 12M x 8 bit, 64M x 16 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 18.4mm | |
| Height | 1mm | |
| Width | 14mm | |
| Dimensions | 18.4 x 14 x 1mm | |
| Maximum Random Access Time | 110ns | |
| Number of Bits per Word | 8/16bit | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 128M, 64M | |
| Alles selecteren | ||
|---|---|---|
Merk Micron | ||
Memory Size 1 Gbyte | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 56 | ||
Organisation 12M x 8 bit, 64M x 16 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 18.4mm | ||
Height 1mm | ||
Width 14mm | ||
Dimensions 18.4 x 14 x 1mm | ||
Maximum Random Access Time 110ns | ||
Number of Bits per Word 8/16bit | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 128M, 64M | ||
- Land van herkomst:
- CN
Gerelateerde Links
- Micron NOR 1 Gbyte Parallel Flash Memory 56-Pin TSOP, JS28F00AM29EWHA
- Infineon NOR 128 MB Parallel, CFI Flash Memory 56-Pin TSOP
- Infineon NOR 128 MB CFI, Parallel Flash Memory 56-Pin TSOP
- Infineon NOR 128 MB CFI, Parallel Flash Memory 56-Pin TSOP, S29GL128P90TFIR20
- Infineon NOR 128 MB Parallel, CFI Flash Memory 56-Pin TSOP, S29GL128S90TFI010
- Infineon NOR 512 MB CFI, Parallel Flash Memory 56-Pin TSOP, S29GL512S11TFI020
- Alliance Memory NOR 8MB Parallel Flash Memory 48-Pin TSOP, M29F800FB5AN6F2
- Alliance Memory NOR 8MB Parallel Flash Memory 48-Pin TSOP, M29F800FB5AN6E2
