SICK Plastic Fibre Optic Sensor 650 mm, 660 mm
- RS-stocknr.:
- 285-4009
- Fabrikantnummer:
- LL3-DV07
- Fabrikant:
- SICK
Subtotaal (1 eenheid)*
€ 159,08
(excl. BTW)
€ 192,49
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 159,08 |
*prijsindicatie
- RS-stocknr.:
- 285-4009
- Fabrikantnummer:
- LL3-DV07
- Fabrikant:
- SICK
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
| Merk | SICK | |
| Detection Range | 650 mm, 660 mm | |
| Fibre Optic Type | Plastic | |
| Response Time | 8 ms | |
| Electrical Connection | M6 | |
| Housing Material | Polyamide | |
| Length | 2.012m | |
| Mounting Type | Cable Mount | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | +70°C | |
| Alles selecteren | ||
|---|---|---|
Merk SICK | ||
Detection Range 650 mm, 660 mm | ||
Fibre Optic Type Plastic | ||
Response Time 8 ms | ||
Electrical Connection M6 | ||
Housing Material Polyamide | ||
Length 2.012m | ||
Mounting Type Cable Mount | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature +70°C | ||
- Land van herkomst:
- JP
Overview
For any application oriented sensor solution, a suitable fibber optic cable must be chosen. At SICK, the broad range of fibber optic cables made from plastic and glass fibbers permits optimal automation solutions. This applies in particular to tasks for which the fibber optic cable requires application-specific adaption, where flexible cable installation is crucial, where high temperatures prevail, or a particular material compatibility is important. While the fibbers of plastic fibber optic cables are characterized, among other things, by the smallest of bend radii and maximum flexibility, and can also be shortened to any length, the glass fibber optic cables are more chemically resistant and suitable for a higher temperature range.
The wide variety of end sleeve options or individual special sleeves enable virtually any installation possibility. Depending on the application, the fibber optic cable's protective cladding can be made from plastic, metal, or Teflon for exposure to aggressive chemicals.
At a glance
Very large selection of plastic and glass fibber-optic cables.
Fibber-optic cables resistant to chemicals and high temperature
Threaded and smooth sleeves, bands of light (array), 90° reflection versions available
Focused optics
Proximity and through-beam versions available
Plastic , protective metal or Teflon sheathing available
Fibber-optic cables resistant to chemicals and high temperature
Threaded and smooth sleeves, bands of light (array), 90° reflection versions available
Focused optics
Proximity and through-beam versions available
Plastic , protective metal or Teflon sheathing available
Your Benefit
Very large selection of fibber-optic cables with plastic and glass fibers, giving users more application flexibility
Resistant to damage caused by mechanical and chemical stress, as well as high temperatures
Standard and customer-specific types
Simple installation saves time
For detection of objects, surfaces, leading edges, and fluid levels
Resistant to damage caused by mechanical and chemical stress, as well as high temperatures
Standard and customer-specific types
Simple installation saves time
For detection of objects, surfaces, leading edges, and fluid levels
Applications
Factory automation
Handling and assembly technology: Quality and position monitoring on conveyor belts
Handling and assembly technology: Safe detection in tight spaces, without interference
Solar: Double layer detection of solar wafers in wafer production
Handling and assembly technology: Quality and position monitoring on conveyor belts
Handling and assembly technology: Safe detection in tight spaces, without interference
Solar: Double layer detection of solar wafers in wafer production
Health care manufacturing: Identification of rack codes and level measurement of test tubes in the Single Lane Analyser
Semiconductor: Quick and accurate wafer detection
Semiconductor: Quick and accurate wafer detection
Gerelateerde Links
- SICK Plastic Fibre Optic Sensor 420 mm
- SICK Plastic Fibre Optic Sensor 1400 mm
- SICK Plastic Fibre Optic Sensor 1350 mm
- SICK Plastic Fibre Optic Sensor 90 mm
- SICK Plastic Fibre Optic Sensor 330 mm
- SICK Plastic Fibre Optic Sensor 3200 mm
- SICK Plastic Fibre Optic Sensor 760 mm
- SICK Plastic Fibre Optic Sensor 4000 mm