SICK Glass, Plastic Fibre Optic Sensor 0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm, PNP
- RS-stocknr.:
- 213-1837
- Fabrikantnummer:
- WLL180T-M634
- Fabrikant:
- SICK
Subtotaal (1 eenheid)*
€ 195,13
(excl. BTW)
€ 236,11
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 5 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 195,13 |
*prijsindicatie
- RS-stocknr.:
- 213-1837
- Fabrikantnummer:
- WLL180T-M634
- Fabrikant:
- SICK
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
| Merk | SICK | |
| Detection Range | 0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm | |
| Output Type | PNP | |
| Fibre Optic Type | Glass, Plastic | |
| Terminal Type | 4-Pin | |
| Response Time | 1.60E-05 seconds | |
| Electrical Connection | Male Connector M8 | |
| Switching Frequency | 31.2 kHz | |
| IP Rating | IP50 | |
| Housing Material | Plastic | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 34.6mm | |
| Width | 10.5mm | |
| Dimensions | 10.5 x 34.6 x 71.9 mm | |
| Depth | 71.9mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
| Alles selecteren | ||
|---|---|---|
Merk SICK | ||
Detection Range 0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm | ||
Output Type PNP | ||
Fibre Optic Type Glass, Plastic | ||
Terminal Type 4-Pin | ||
Response Time 1.60E-05 seconds | ||
Electrical Connection Male Connector M8 | ||
Switching Frequency 31.2 kHz | ||
IP Rating IP50 | ||
Housing Material Plastic | ||
Supply Voltage 12 → 24 V dc | ||
Length 34.6mm | ||
Width 10.5mm | ||
Dimensions 10.5 x 34.6 x 71.9 mm | ||
Depth 71.9mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
- Land van herkomst:
- CN
Overview
At a glance
Selectable response time up to 16 μs
Sensing range up to 20 m (through-beam system)
Sensing range up to 20 m (through-beam system)
up to 1,400 mm (proximity system)
Bus-compatible with anti-interference
2 x 4-digit digital display
Adjustable hysteresis
Rotatable display screen
High-resolution signal processing
Programmable time delays
Bus-compatible with anti-interference
2 x 4-digit digital display
Adjustable hysteresis
Rotatable display screen
High-resolution signal processing
Programmable time delays
Your Benefit
Reliable, rapid process detection, even under the most difficult ambient conditions, such as dust, spray or mist
Easy commissioning and product changeover due to external teach-in
Cross-talk is eliminated when utilizing bus configuration option
Quick, easy setup and adjustment due to an intuitive operating menu
Flexible parameter adjustment due to high-resolution signal processing. Hysteresis and time delays can be adapted to suit the application, e.g., when detecting tiny or transparent objects
Easy-to-read display, even under difficult installation conditions
Reliable optical detection in vacuum environments
Protrusion monitoring in the pick-up position of solar cells
Identification of cells
Easy commissioning and product changeover due to external teach-in
Cross-talk is eliminated when utilizing bus configuration option
Quick, easy setup and adjustment due to an intuitive operating menu
Flexible parameter adjustment due to high-resolution signal processing. Hysteresis and time delays can be adapted to suit the application, e.g., when detecting tiny or transparent objects
Easy-to-read display, even under difficult installation conditions
Reliable optical detection in vacuum environments
Protrusion monitoring in the pick-up position of solar cells
Identification of cells
The WLL180T fiber-optic photoelectric sensor family provides the worlds fastest response time - only 16 μs. In addition, it offers superior sensing distances of up to 20 m and its high light intensity delivers a reliable, high-powered solution – even in difficult ambient conditions, like dust, spray, mist, and water jets. Commissioning is simple – either via the external teach-in input or directly on the unit. Two, four-digit displays provide visualization of all programming steps, status displays, plus target and actual values through an intuitive menu structure. The WLL180T sensors can be operated either as a stand-alone or in a bus configuration, depending on the requirements. In a bus configuration, several sensors are networked via an internal bus, enabling the settings on one WLL180T to be copied to all other devices on the bus. Fiber-optic amplifier cross-talk is prevented by the sensors integrated anti-interference logic.
Applications
Detecting printed circuit boards
Measuring the level of the bottle
Measuring the level of the bottle
Log detection and classification
Detection of scantling
Checking presence and fill level in the singulation system
Detecting parts in the gripper and the injection molding tool
Monitoring the gripper position
Checking part presence and end position in the loading plate
Checking presence in the insertion grippers and injection molding toolChecking presence in the magazining station
Safe detection in tight spaces, without interference
Quality and position monitoring on conveyor belts
Presence monitoring of the fed parts in a magazining station
Presence monitoring of small objects in the gripper with fiber-optic sensors
Quick and accurate wafer detection
Detecting leaks in chemical containers
Detection and positioning solutions in wire bond machines
Reliable detection of semiconductor chips presence on trays
Double layer detection of solar wafers in wafer production
Measuring the level of the bottle
Measuring the level of the bottle
Log detection and classification
Detection of scantling
Checking presence and fill level in the singulation system
Detecting parts in the gripper and the injection molding tool
Monitoring the gripper position
Checking part presence and end position in the loading plate
Checking presence in the insertion grippers and injection molding toolChecking presence in the magazining station
Safe detection in tight spaces, without interference
Quality and position monitoring on conveyor belts
Presence monitoring of the fed parts in a magazining station
Presence monitoring of small objects in the gripper with fiber-optic sensors
Quick and accurate wafer detection
Detecting leaks in chemical containers
Detection and positioning solutions in wire bond machines
Reliable detection of semiconductor chips presence on trays
Double layer detection of solar wafers in wafer production
Note
Gerelateerde Links
- SICK Glass, Plastic Fibre Optic Sensor 0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm, PNP
- SICK Glass, Plastic Fibre Optic Sensor 0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm, NPN
- SICK Glass Fibre Optic Sensor 0 to 400 (Proximity System) mm, 0 → 850 (Through-Beam System) mm, PNP Output,
- SICK Glass, Plastic Fibre Optic Sensor 0 to 400 (Proximity System) mm, 0 → 1320 (Through-Beam System) mm, NPN,
- SICK Glass, Plastic Fibre Optic Sensor 0 to 190 (Proximity System) mm, 0 → 800 (Through-Beam System) mm, PNP
- SICK Glass, Plastic Fibre Optic Sensor 0 to 190 (Proximity System) mm, 0 → 800 (Through-Beam System) mm, NPN
- Sick Glass, Plastic Fibre Optic Sensor 0 to 480 (Proximity System) mm, 0 → 2000 (Through-Beam System) mm, PNP
- SICK Glass, Plastic Fibre Optic Sensor 0 to 65 (Proximity System) mm, 0 → 800 (Through-Beam System) mm, PNP