Banner Glass Fiber Photoelectric Sensor, Bipolar Output Cable, IP67, 10 → 30 V dc
- RS-stocknr.:
- 294-080
- Fabrikantnummer:
- Q45BB6FVQ5
- Fabrikant:
- Banner
Subtotaal (1 eenheid)*
€ 168,00
(excl. BTW)
€ 203,28
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 168,00 |
*prijsindicatie
- RS-stocknr.:
- 294-080
- Fabrikantnummer:
- Q45BB6FVQ5
- Fabrikant:
- Banner
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Banner | |
| Output Type | Bipolar | |
| Fibre Optic Type | Glass Fiber | |
| Terminal Type | Mini Style QD | |
| Response Time | 2 ms | |
| IP Rating | IP67 | |
| Supply Voltage | 10 → 30 V dc | |
| Interface | Cable | |
| Alles selecteren | ||
|---|---|---|
Merk Banner | ||
Output Type Bipolar | ||
Fibre Optic Type Glass Fiber | ||
Terminal Type Mini Style QD | ||
Response Time 2 ms | ||
IP Rating IP67 | ||
Supply Voltage 10 → 30 V dc | ||
Interface Cable | ||
- Land van herkomst:
- US
The Banner Photoelectric sensor is designed to provide reliable and accurate detection in a range of challenging environments. Utilising visible red light for enhanced alignment and detection capabilities, the sensor is engineered to operate effectively within an extensive voltage range.
Compatible with a range of quickdisconnect fittings for enhanced usability
Designed for longevity with components that withstand highpressure washdowns
Optimised for use with various fibre optics for expanded sensing applications
Designed for longevity with components that withstand highpressure washdowns
Optimised for use with various fibre optics for expanded sensing applications
Gerelateerde Links
- Banner Glass Fiber Photoelectric Sensor, Bipolar Output Cable, IP67, 10 → 30 V dc
- Banner Glass Fiber Photoelectric Sensor, Bipolar Output 4-Pin Connector, IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor, Bipolar Output, IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor, Bipolar NPN/PNP Output, IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 300 mm, Bipolar Output, IP67, 10 → 30 V dc
- Banner Glass Fiber Photoelectric Sensor, Single Discrete Output, 90 W, IP67, 24 → 240 V ac/dc
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber, Single Discrete Output, IP67, 24 → 250 V
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber, Single Discrete Output, IP67, 5 → 15 V
