HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 45
- RS-stocknr.:
- 740-969
- Fabrikantnummer:
- 33262310450018
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 755,21
(excl. BTW)
€ 913,80
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 755,21 |
*prijsindicatie
- RS-stocknr.:
- 740-969
- Fabrikantnummer:
- 33262310450018
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Connector Type A | LC | |
| Cable Length | 45 | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyurethane | |
| Series | Push Pull XS SFP | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Connector Type A LC | ||
Cable Length 45 | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyurethane | ||
Series Push Pull XS SFP | ||
- Land van herkomst:
- LV
The HARTING Fibre Optic Cable Assembly is designed for high-performance data transmission in various applications. With a length of 45 m and pre-assembled connectors on both sides, it ensures reliable connectivity and ease of installation.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal signal loss
Multimode design supports various applications in data communication
Overmoulded construction enhances durability and strain relief
Cable length of 45 m allows flexibility in installation
Jacket material MADE of polyurethane offers resistance to abrasion and chemicals
Compliant with China RoHS and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Gerelateerde Links
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 45
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, 100
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 40
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 12
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 11
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 30
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 35
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 25
