HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 30
- RS-stocknr.:
- 740-961
- Fabrikantnummer:
- 33262310300011
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 428,30
(excl. BTW)
€ 518,24
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 10 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 428,30 |
*prijsindicatie
- RS-stocknr.:
- 740-961
- Fabrikantnummer:
- 33262310300011
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 30 | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyurethane | |
| Series | Push Pull XS SFP | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 30 | ||
Connector Type A LC | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyurethane | ||
Series Push Pull XS SFP | ||
- Land van herkomst:
- LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient data transmission in various applications. With a length of 30 metres and LC connectors on both ends, it ensures reliable connectivity and minimal signal loss.
Features & Benefits
Cable assemblies provide a ready-to-use solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal interference
Singlemode design supports long-distance communication with high bandwidth
Overmoulded construction enhances durability and strain relief
Cable length of 30 m accommodates various installation needs
Jacket material MADE of polyurethane offers flexibility and resistance to wear
Compliant with China RoHS, ELV, and IEC 61076-3-106 standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS, ELV, and IEC 61076-3-106 standards.
Gerelateerde Links
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 30
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, 100
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 4
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 5
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 3
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 1
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 2
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 80
