KEMET No Ferrite Ring, 42.4 Dia. x 16mm, For Round Cable, Apertures: 1, Diameter 17.9mm

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
811-9076
Fabrikantnummer:
ESD-R-38B
Fabrikant:
KEMET
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

KEMET

Series

ESD-R Toroidal Cores

Type

Toroid Core

Application

Round Cable

Material

Manganese-Zinc (Coating), Nickel Zinc

Key

No

Impedance at 25 MHz

40Ω

Openable

No

Outer Dimensions

42.4 Dia. x 16mm

Impedance at 100 MHz

80Ω

Aperture Diameter

17.9mm

Number of Apertures

1

Outer Height

16mm

Outer Width

42.4mm

SD-R-B Series, Toroidal Cores with Snail-Shaped Case


The KEMET ESD-R-B series solid toroidal cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting of specific frequency ranges. The snail-shaped case allows fixing the core in the application to avoid contact with other components.
EMI cores are part of a family of passive components which address the issues of noise or electromagnetic interference (EMI) in circuits or systems.

• MnZn < 10 MHz (AM band range) and NiZn < 300 MHz (FM band range) options available
• Solid construction
• Easy to install with one M4 screw
• UL94 V–2 flame retardant rated case

Applications
• Consumer electronics
• Air conditioners
• Power conditioners
• Refrigerators
• Washing machines
• Industrial equipment
• Medical equipment

Gerelateerde Links