KRATOS SAFETY 1.8m Safety Rope Lanyard Screw Karabiner
- RS-stocknr.:
- 608-411
- Fabrikantnummer:
- FA3030418
- Fabrikant:
- KRATOS SAFETY
Subtotaal (1 eenheid)*
€ 41,50
(excl. BTW)
€ 50,22
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 41,50 |
*prijsindicatie
- RS-stocknr.:
- 608-411
- Fabrikantnummer:
- FA3030418
- Fabrikant:
- KRATOS SAFETY
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
| Merk | KRATOS SAFETY | |
| Extended Length | 1.8m | |
| Lanyard Use | Safety Rope | |
| Harness Connection | Karabiner | |
| Karabiner Type | Screw | |
| Alles selecteren | ||
|---|---|---|
Merk KRATOS SAFETY | ||
Extended Length 1.8m | ||
Lanyard Use Safety Rope | ||
Harness Connection Karabiner | ||
Karabiner Type Screw | ||
Vrijgesteld
- Land van herkomst:
- IN
The KRATOS SAFETY energy absorbing webbing lanyard features a fall indicator label for safety inspection before each use. If the label shows a "NOT OK" sign, it means the lanyard has arrested a fall and must not be reused. It should then be replaced with a compliant one. The lanyard conforms to EN355:2002 and has been tested according to VG11 of PPE Directive 89/686/EEC.
35 mm wide webbing to reduce the impact of the fall (less than 6 kN)
Made up of 30 mm wide polyester webbing lanyard
Loops protected by an abrasion resistant tubular webbing
Made up of 30 mm wide polyester webbing lanyard
Loops protected by an abrasion resistant tubular webbing
Gerelateerde Links
- KRATOS SAFETY 1.8m Safety Rope Lanyard Screw Karabiner
- KRATOS SAFETY with Harness, Rope Lanyard, Two Steel Screw Karabiners
- KRATOS SAFETY 2m Work Positioning Lanyard Screw Karabiner
- Tractel 1.5m Safety Rope Lanyard Screw Karabiner Single
- Tractel 1m Safety Rope Lanyard Screw Karabiner Single
- Tractel 2m Safety Rope Lanyard Screw Karabiner Single
- Tractel 1m Safety Rope Lanyard Screw Karabiner Twin
- Tractel 1.5m Safety Rope Lanyard Screw Karabiner Twin