KRATOS SAFETY 1.5m Fall Arrest Fall Arrest Lanyard Eashook Snap Hook Single
- RS-stocknr.:
- 576-715
- Fabrikantnummer:
- FA4050315
- Fabrikant:
- KRATOS SAFETY
Subtotaal (1 eenheid)*
€ 27,56
(excl. BTW)
€ 33,35
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 28 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 27,56 |
*prijsindicatie
- RS-stocknr.:
- 576-715
- Fabrikantnummer:
- FA4050315
- Fabrikant:
- KRATOS SAFETY
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | KRATOS SAFETY | |
| Extended Length | 1.5m | |
| Leg Type | Single | |
| Lanyard Use | Fall Arrest | |
| Harness Connection | Snap Hook | |
| Karabiner Type | Eashook | |
| Alles selecteren | ||
|---|---|---|
Merk KRATOS SAFETY | ||
Extended Length 1.5m | ||
Leg Type Single | ||
Lanyard Use Fall Arrest | ||
Harness Connection Snap Hook | ||
Karabiner Type Eashook | ||
Vrijgesteld
- Land van herkomst:
- IN
The KRATOS SAFETY Restraint Kernmantle Rope Lanyard with a length of 1.50 meters, featuring a steel snap hook at one end and a steel scaffold hook at the other. Designed to provide secure restraint and reliable connection during work at height, ensuring safety and ease of use. EN 354
Made up of 11 mm diameter polyamide kernmantle rope
Abrasion resistant thimble to protect the loops from being damaged by metallic contact
Sewing protected with a strong transparent covering sleeve which not only protects the end, but also make the stitches visible for easy inspection before the use
Abrasion resistant thimble to protect the loops from being damaged by metallic contact
Sewing protected with a strong transparent covering sleeve which not only protects the end, but also make the stitches visible for easy inspection before the use
Gerelateerde Links
- KRATOS SAFETY 2m Fall Arrest Fall Arrest Lanyard Eashook Snap Hook Single
- KRATOS SAFETY 2m Fall Arrest Fall Arrest Lanyard Eashook Snap Hook Twin
- KRATOS SAFETY 1.5m Fall Arrest Fall Arrest Lanyard Screw Locking Carabiner Twin
- Honeywell Safety 1.5m Fall Arrest Fall Arrest Lanyard Twist Lock Snap Hook Single Twin
- 3M 1.5m Fall Arrest Fall Arrest Lanyard
- Honeywell Safety 1.5m Fall Arrest Fall Arrest Lanyard Twist Lock Karabiner Twin
- KRATOS SAFETY Safety Rope Fall Arrest Kit Twist Lock Snap Hook Single
- KRATOS SAFETY 2m Fall Arrest Lanyard Screw Locking Carabiner Single
