MOXA 10/100T, RJ45 Ethernet Media Converter, Single Mode, 10/100Mbit/s, Full Duplex 40km
- RS-stocknr.:
- 256-3655
- Fabrikantnummer:
- IMC-101-S-SC-T-IEX
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 679,23
(excl. BTW)
€ 821,87
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 2 stuk(s) vanaf 27 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 679,23 |
*prijsindicatie
- RS-stocknr.:
- 256-3655
- Fabrikantnummer:
- IMC-101-S-SC-T-IEX
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Maximum Data Transfer Rate | 10/100Mbps | |
| Maximum Transfer Distance | 40km | |
| Fibre Operating Mode | Full Duplex | |
| Fibre Type | Single Mode | |
| Connection Port | 10/100T, RJ45 | |
| Network Speed | 10/100Mbit/s | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Maximum Data Transfer Rate 10/100Mbps | ||
Maximum Transfer Distance 40km | ||
Fibre Operating Mode Full Duplex | ||
Fibre Type Single Mode | ||
Connection Port 10/100T, RJ45 | ||
Network Speed 10/100Mbit/s | ||
- Land van herkomst:
- TW
The Moxa Europe IMC-101 industrial media converters provide industrial-grade media conversion between 10/100BaseT(X) and 100BaseFX (SC/ST connectors). The IMC-101 converters reliable industrial design is excellent for keeping your industrial automation applications running continuously and each IMC-101 converter comes with a relay output warning alarm to help prevent damage and loss.
-40 to 75°C operating temperature range (-T models)
Designed for hazardous locations (Class 1 Div. 2/Zone 2, IECEx)
Link Fault Pass-Through (LFPT)
Redundant power inputs
Designed for hazardous locations (Class 1 Div. 2/Zone 2, IECEx)
Link Fault Pass-Through (LFPT)
Redundant power inputs
Gerelateerde Links
- MOXA 10/100T, RJ45 Ethernet Media Converter, Single Mode, 10/100Mbit/s, Full Duplex 40km
- MOXA 10/100T, RJ45 Ethernet Media Converter, Multi Mode, 10/100Mbit/s, Full Duplex 5km
- MOXA 10/100T, RJ45 Ethernet Media Converter, Single Mode, 10/100Mbit/s, Full Duplex 80km
- MOXA SFP Ethernet Media Converter, 10/100/100Mbit/s, Half/Full Duplex 40km
- MOXA 10/100T, RJ45 Ethernet Media Converter, 10/100/1000Mbit/s, Full Duplex
- MOXA SC Ethernet Media Converter, Single Mode, 10/100Mbit/s, Half/Full Duplex 40km
- MOXA SC Ethernet Media Converter, Multi Mode, 10/100Mbit/s, Half/Full Duplex 40km
- MOXA RJ45, SC Media Converter, Single Mode, 10/100Mbit/s, Single Mode 40km