MOXA RS232, RS422, RS485 Ethernet Media Converter, Single Mode, 50Mbit/s, Full Duplex 40km
- RS-stocknr.:
- 256-3602
- Fabrikantnummer:
- ICF-1150I-S-SC-T-IEX
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 1.148,86
(excl. BTW)
€ 1.390,12
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.148,86 |
*prijsindicatie
- RS-stocknr.:
- 256-3602
- Fabrikantnummer:
- ICF-1150I-S-SC-T-IEX
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Maximum Data Transfer Rate | 921.6kbps | |
| Fibre Operating Mode | Full Duplex | |
| Maximum Transfer Distance | 40km | |
| Fibre Type | Single Mode | |
| Network Speed | 50Mbit/s | |
| Connection Port | RS232, RS422, RS485 | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Maximum Data Transfer Rate 921.6kbps | ||
Fibre Operating Mode Full Duplex | ||
Maximum Transfer Distance 40km | ||
Fibre Type Single Mode | ||
Network Speed 50Mbit/s | ||
Connection Port RS232, RS422, RS485 | ||
- Land van herkomst:
- TW
The Moxa Europe ICF-1150 serial-to-fibre converters transfer RS-232/RS-422/RS-485 signals to optical fibre ports to enhance transmission distance. When an ICF-1150 device receives data from any serial port, it sends the data through the optical fibre ports. These products not only support single-mode and multi-mode fibre for different transmission distances, models with isolation protection are also available to enhance noise immunity.
-40 to 85°C wide-temperature range models available
C1D2, ATEX, and IECEx certified for harsh industrial environments
Rotary switch to change the pull high/low resistor value
Overload current protection
C1D2, ATEX, and IECEx certified for harsh industrial environments
Rotary switch to change the pull high/low resistor value
Overload current protection
Gerelateerde Links
- MOXA RS232, RS422, RS485 Ethernet Media Converter, Single Mode, 50Mbit/s, Full Duplex 40km
- MOXA RS232, RS422, RS485 Ethernet Media Converter, Multi Mode, 50Mbit/s, Full Duplex 5km
- MOXA RS232, RS422, RS485 Ethernet Media Converter, 50Mbit/s, Full Duplex 40km
- MOXA RS232, RS422, RS485 Media Converter, Single Mode, 100Mbit/s 40km
- MOXA RS232, RS422, RS485 Ethernet Media Converter, Single Mode, Half/Full Duplex 40km
- MOXA RS232, RS422, RS485 Ethernet Media Converter, Multi Mode, Half/Full Duplex 40km
- MOXA RS232, RS422, RS485 Ethernet Media Converter, Single Mode, Full Duplex 45km
- MOXA RS232, RS422, RS485 Ethernet Media Converter, Multi Mode, Full Duplex 4km