L-Com ST Ethernet Media Converter, Multi Mode, Half/Full Duplex 2km
- RS-stocknr.:
- 664-146
- Fabrikantnummer:
- LC-MCGMM-ST
- Fabrikant:
- L-Com
Subtotaal (1 eenheid)*
€ 157,51
(excl. BTW)
€ 190,59
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Beperkte voorraad
- Plus verzending 8 stuk(s) vanaf 15 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 157,51 |
*prijsindicatie
- RS-stocknr.:
- 664-146
- Fabrikantnummer:
- LC-MCGMM-ST
- Fabrikant:
- L-Com
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
| Merk | L-Com | |
| Fibre Operating Mode | Half/Full Duplex | |
| Connection Port | ST | |
| Fibre Type | Multi Mode | |
| Maximum Transfer Distance | 2km | |
| Alles selecteren | ||
|---|---|---|
Merk L-Com | ||
Fibre Operating Mode Half/Full Duplex | ||
Connection Port ST | ||
Fibre Type Multi Mode | ||
Maximum Transfer Distance 2km | ||
Niet conform
- Land van herkomst:
- TW
The L-Com Ethernet Media Converter designed to bridge copper and fiber networks by converting RJ45 signals to multimode fiber. It supports gigabit speeds and extends transmission distance up to 2 kilometers using ST connectors. This compact device is ideal for upgrading legacy systems or extending network reach in enterprise environments.
Speed support 10 to 1000 Mbps
Interface RJ45 to 1000SX multimode ST
Transmission distance up to 2 km
Interface RJ45 to 1000SX multimode ST
Transmission distance up to 2 km
Gerelateerde Links
- StarTech.com RJ45, ST Media Converter, Multi Mode, Half/Full Duplex 2km
- StarTech.com RJ45, ST Media Converter, Multi Mode, 10/100Mbit/s, Half/Full Duplex 2km
- RS PRO RJ45, ST Ethernet Media Converter, Multi Mode, 10/100Mbit/s, Half/Full Duplex 2km
- Advantech RJ45, SC Media Converter, 100Mbit/s, Half/Full Duplex 2km
- StarTech.com RJ45, SC Media Converter, Multi Mode, 10/100Mbit/s, Half/Full Duplex 2km
- Planet ST Ethernet Media Converter, Multi Mode, Full Duplex 2km
- TP-Link RJ45 Ethernet Media Converter, Multi Mode, 10/100Mbit/s, Half/Full Duplex 2km
- Planet RJ45, SC Media Converter, Multi Mode, 10/100Mbit/s, Half/Full Duplex 2km