Amphenol Communications Solutions Male IX Industrial Connector, Surface Mount, Cat6a 1 Port 1 -Way
- RS-stocknr.:
- 264-9684
- Fabrikantnummer:
- NDMB154100
- Fabrikant:
- Amphenol Communications Solutions
Subtotaal (1 tray van 78 eenheden)*
€ 775,944
(excl. BTW)
€ 938,886
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 78 + | € 9,948 | € 775,94 |
*prijsindicatie
- RS-stocknr.:
- 264-9684
- Fabrikantnummer:
- NDMB154100
- Fabrikant:
- Amphenol Communications Solutions
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
| Merk | Amphenol Communications Solutions | |
| Ethernet Connector Type | I/O Connector | |
| Gender | Male | |
| LAN Category | Cat6a | |
| Mounting Type | Surface Mount | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | Receptacle | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Communications Solutions | ||
Ethernet Connector Type I/O Connector | ||
Gender Male | ||
LAN Category Cat6a | ||
Mounting Type Surface Mount | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type Receptacle | ||
- Land van herkomst:
- CN
The Amphenol Communications Solutions connector enable IoT connectivity for Ethernet and other industrial protocols through all levels of an operation from the enterprise/cloud to the sensors/actuators on the factory floor. It offers CAT6A performance for up to 10Gb/s Ethernet communication, support PoE++ up to 90W as defined by IEEE 802.3bt, and shield for excellent EMC immunity.
360° shielding through mated pair
2-point metal latching
5000 mating cycles
Field terminable IDC plugs with solder options
Cable termination
2-point metal latching
5000 mating cycles
Field terminable IDC plugs with solder options
Cable termination
Gerelateerde Links
- Amphenol Communications Solutions Male IX Industrial Connector, Surface Mount, Cat6a 1 Port 1 -Way
- Amphenol Communications Solutions IX Industrial Series Female IX Industrial Connector, Surface Mount, Cat6a 1 Port 10
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit