TE Connectivity Female Ethernet Connector, Panel Mount Straight 4 Port 4 -Way
- RS-stocknr.:
- 526-272
- Fabrikantnummer:
- 1-368589-4
- Fabrikant:
- TE Connectivity
Subtotaal (1 zak van 450 eenheden)*
€ 267,60
(excl. BTW)
€ 323,80
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 27 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 267,60 | € 0,595 |
*prijsindicatie
- RS-stocknr.:
- 526-272
- Fabrikantnummer:
- 1-368589-4
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Gender | Female | |
| Number of Ports | 4 | |
| Mounting Type | Panel Mount | |
| Number of Ways | 4 | |
| Connector Type | Receptacle | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Gender Female | ||
Number of Ports 4 | ||
Mounting Type Panel Mount | ||
Number of Ways 4 | ||
Connector Type Receptacle | ||
Shield Type Unshielded | ||
Orientation Straight | ||
- Land van herkomst:
- KR
The TE Connectivity power double lock housing provides a robust solution for crimping applications involving wire-to-panel or wire-to-wire connections. Designed to meet UL 94V-0 flammability ratings, it ensures safety and reliability in various operating environments. With a compact rectangular design and the ability to support up to four positions, this connector makes wiring both efficient and straightforward. The innovative crimp termination method allows for secure and durable connections, suitable for both panel mount features and versatile applications across a wide range of industries. The housing is crafted from high-quality PA 66 material, ensuring longevity and resilience, making it the ideal choice for demanding electrical assignments.
Offers a yellow housing colour for easy visibility and identification
Utilises a panel mount feature that incorporates latches for secure installation
Compatible with stranded discrete wire types for enhanced connectivity options
Rated for an operating voltage of 300 VAC, ensuring compatibility with typical electrical systems
Designed for easy assembly and reduced installation time, enhancing workflow efficiency
Boasts an operating temperature range of -30 to 105 °C, enabling use in diverse environments
Meets stringent agency and industry standards, providing peace of mind regarding compliance
Utilises a panel mount feature that incorporates latches for secure installation
Compatible with stranded discrete wire types for enhanced connectivity options
Rated for an operating voltage of 300 VAC, ensuring compatibility with typical electrical systems
Designed for easy assembly and reduced installation time, enhancing workflow efficiency
Boasts an operating temperature range of -30 to 105 °C, enabling use in diverse environments
Meets stringent agency and industry standards, providing peace of mind regarding compliance
Gerelateerde Links
- Molex Female Ethernet Connector, Panel Mount Straight 4 Port
- TE Connectivity 4-2120 Series Female Ethernet Connector, Panel Mount, Cat6, Copper Alloy Case Shield Straight 1 Port 8
- TE Connectivity 23204 Series Female Ethernet Connector, Chassis Mount Straight 8-PORT Port
- TE Connectivity Housing, 4 Way, Female, 36858, Panel Mount, 300 V ac
- TE Connectivity 4065 Series Female Ethernet Connector, Panel Mount, Cat5, Copper Alloy Case Shield Right Angle 4 Port 8
- TE Connectivity AMPLIMITE Series Receptacle Ethernet Connector, Board Mount Straight 1 Port 4 -Way
- TE Connectivity 2120 Series Female, Male Ethernet Connector, Cat5e Straight 8 Port
- TE Connectivity 1546 Series Female Ethernet Connector, Panel Mount Straight 1 -Way
