Molex 44560 Series Connector Female, Through Hole, Cat5, Cat5e Shielded Right Angle 2 Port 2 Way

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
507-502
Artikelnummer Distrelec:
304-56-338
Fabrikantnummer:
44560-0002
Fabrikant:
Molex
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Molex

Ethernet Connector Type

RJ45

Product Type

Connector

LAN Category

Cat5, Cat5e

Number of Ports

2

Mount Type

Through Hole

Number of Ways

2

Connector Gender

Female

Connector Type

Modular Jack

Shield Type

Shielded

Magnetic

No

Orientation

Right Angle

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Series

44560

Standards/Approvals

CSA LR19980, Flammability 94V-0, EU RoHS, REACH SVHC, IEC 61249-2-21, UL E107635

Hazardous Area Certification

No

Contact Material

Phosphor Bronze

Contact Plating

Gold

Land van herkomst:
CN
The Molex modular jack is engineered for superior connectivity in demanding applications. Designed with a right-angle configuration, this low-profile component enhances space efficiency without compromising performance. Boasting a robust construction suitable for PCB integration, it features Advanced shielding to minimize interference and uphold signal integrity. The product excels in durability, offering up to 500 mating cycles which ensures longevity in use. With its versatile category 5, 5e performance, this modular jack meets the high standards required for modern networking environments, making it an Ideal choice for professionals seeking reliable and high-performance connectivity solutions.

Compact design to optimize PCB space

Enhanced signal integrity through effective shielding

Durable construction capable of enduring numerous mating cycles

Compatible with a wide range of applications in networking

Reliable performance across various operating temperatures

Facilitates efficient and easy installation with through-hole termination

Constructed with high-quality materials for increased longevity

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.