TE Connectivity Ethernet Connector, Board Mount, Cat5

Subtotaal (1 tube van 17 eenheden)*

€ 246,66

(excl. BTW)

€ 298,46

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s)
Per tube
Per stuk*
1 +€ 246,66€ 14,509

*prijsindicatie

RS-stocknr.:
482-141
Fabrikantnummer:
5-1761199-3
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat5

Mounting Type

Board Mount

Connector Type

RJ45

Land van herkomst:
US
The TE Connectivity Receptacle offers a reliable solution for cable-to-board applications, designed specifically for seamless integration with printed circuit boards. It features an 8-position configuration with a compact 1.27 mm centreline, ensuring optimal space utilisation and enhanced connectivity. Built with robust materials, it provides a durable interface for signal transmission, making it an ideal choice for various electronic applications. The combination of a tin over nickel shield plating and gold-plated contact mating areas ensures excellent conductivity and longevity. With its standard receptacle configuration and efficient boardlock mechanism, this product guarantees stability and performance in demanding environments.

Versatile for a wide range of electronic designs
Supports wave soldering processes for efficient assembly
Optimised for operational reliability in temperature ranges from -20 to 80 °C
Complies with significant industry standards for safety and performance
Compact design helps to maximise space within electronic enclosures
Fully RoHS compliant for eco-friendly applications

Gerelateerde Links