TE Connectivity DK Series Ethernet Connector Female, Socket
- RS-stocknr.:
- 475-346
- Artikelnummer Distrelec:
- 303-03-983
- Fabrikantnummer:
- 143981-000
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 475-346
- Artikelnummer Distrelec:
- 303-03-983
- Fabrikantnummer:
- 143981-000
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Mount Type | Socket | |
| Connector Gender | Female | |
| Connector Type | Jack | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Hazardous Area Certification | No | |
| Series | DK | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Ethernet Connector | ||
Mount Type Socket | ||
Connector Gender Female | ||
Connector Type Jack | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Hazardous Area Certification No | ||
Series DK | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006 | ||
Niet conform
- Land van herkomst:
- MX
The TE Connectivity Data Bus Jack, Bayonet, A Code, Socket is expertly designed for high-performance connectivity in demanding applications. With a robust construction, this connector ensures reliable performance in various environmental conditions. It is particularly suitable for use in data bus systems, effectively supporting robust communication between devices. The bayonet locking mechanism guarantees a secure connection, preventing accidental disconnections while facilitating quick installations. Engineered with attention to detail, this model features a socket contact type, ideal for electrical reliability. This component positions itself as an integral part of TE Connectivity's commitment to delivering innovative solutions that meet the connectivity challenges of the modern world.
Robust bayonet style for secure connectivity
Engineered for optimal performance in data bus applications
Socket contact type ensures reliable electrical connections
Capable of withstanding operating temperatures up to 125 °C
Designed for ease of installation and maintenance
Conforms to stringent compliance standards for environmental safety
Offers compatibility with a range of TE parts for versatility
Halogen content is managed to meet environmental regulations
Gerelateerde Links
- TE Connectivity DK-621 Series Ethernet Connector Male Straight
- TE Connectivity Circular Connector, 4 Contacts, M8 Connector, Socket, Female, IP67, T4 Series
- TE Connectivity Circular Connector, 3 Contacts, M8 Connector, Socket, Female, IP67, T4 Series
- TE Connectivity Circular Connector, 3 Contacts, Cable, M12 Connector, Socket, Female, IP67, M12 Series Series
- TE Connectivity Circular Connector, 2 Contacts, Cable, M12 Connector, Socket, Female, IP67, M12 Series Series
- TE Connectivity Circular Connector, 4 Contacts, Cable, M12 Connector, Socket, Female, IP67, M12 Series Series
- TE Connectivity Circular Connector, 5 Contacts, Cable, M12 Connector, Socket, Female, IP67, M12 Series Series
- TE Connectivity Connector Assembly, 5 Contacts, Cable, M12 Connector, Socket, Female, IP67, M12 Series Series
