TE Connectivity OEG Series RJ45 Connector Female, Panel Mount, Cat5 Shielded Right Angle 1 Port 8 Way

Subtotaal (1 tray van 48 eenheden)*

€ 388,79

(excl. BTW)

€ 470,44

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tray(s)
Per tray
Per stuk*
1 +€ 388,79€ 8,10

*prijsindicatie

RS-stocknr.:
474-695
Artikelnummer Distrelec:
304-49-444
Fabrikantnummer:
1888542-3
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5

Number of Ports

1

Mount Type

Panel Mount

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Shield Type

Shielded

Orientation

Right Angle

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

OEG

Hazardous Area Certification

No

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0

Contact Material

Phosphor Bronze

Contact Plating

Gold

Land van herkomst:
CN
The TE Connectivity RJ45 Connector is a versatile solution tailored for various connectivity needs, featuring a single port configuration designed to accommodate intricate networking applications. Built to the highest standards, this component ensures reliability and performance with its shielded design, which improves signal integrity and reduces interference. This connector is ideally suited for applications that demand robustness, such as in miniature relay setups. With its standard latch down mechanism and high temperature nylon housing, it promises secure connections even in challenging environments. This product is essential for those seeking a dependable and efficient connection solution in networking environments.

Single port configuration allows for seamless integration into various devices

Shielded design enhances signal quality by minimising electrical interference

Constructed from high temperature nylon for improved durability

Standard latch down mechanism ensures secure connections under varying conditions

PCB mounting orientation optimised for space-saving applications

Compatible with various modular jacks and plugs to meet diverse needs

Designed to operate effectively across a wide temperature range

Meets industry standards for performance and flammability safety

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.