TE Connectivity 2165 Series Female Ethernet Connector, Board Mount, Cat3 Vertical 1 Port 8 -Way
- RS-stocknr.:
- 467-132
- Fabrikantnummer:
- 216550-2
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 800 eenheden)*
€ 821,70
(excl. BTW)
€ 994,26
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 821,70 | € 1,027 |
*prijsindicatie
- RS-stocknr.:
- 467-132
- Fabrikantnummer:
- 216550-2
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Female | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mounting Type | Board Mount | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Shield Type | Unshielded | |
| Orientation | Vertical | |
| Series | 2165 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Female | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mounting Type Board Mount | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type Unshielded | ||
Orientation Vertical | ||
Series 2165 | ||
- Land van herkomst:
- IN
The TE Connectivity RJ45 Connector redefines connectivity with its exceptional design tailored for seamless integration in various applications. Engineered for efficiency, this single-port jack adheres to Category 3 standards, making it ideal for applications requiring reliable performance and functionality. The connector features a standard latch orientation, ensuring secure connections that stand the test of time. Crafted with a robust PBT polyester housing, it boasts both durability and a sleek appearance, complementing any device. Designed for through-hole soldering, it guarantees ease of installation while promising optimal signal integrity. With a remarkable operating temperature range, this connector is built to perform in diverse environments. Experience dependable networking solutions that prioritise functionality and reliability.
Standard profile design ideal for various applications
Vertical PCB mount orientation for compact setups
Nickel underplating for enhanced contact durability
Wave soldering capability facilitates efficient assembly
UL 94V-0 rated for superior flame resistance
Convenient packaging in reels for easy handling
Vertical PCB mount orientation for compact setups
Nickel underplating for enhanced contact durability
Wave soldering capability facilitates efficient assembly
UL 94V-0 rated for superior flame resistance
Convenient packaging in reels for easy handling
Gerelateerde Links
- TE Connectivity 3383 Series Female Ethernet Connector, Board Mount, Cat3 Vertical 1 Port 1 -Way
- TE Connectivity 2164 Series Female Ethernet Connector, Board Mount, Cat3 Vertical 1 Port 6 -Way
- TE Connectivity 216550 Series Female RJ45 Connector, Through Hole, Cat3 Straight 1 Port 8P8C -Way
- TE Connectivity 33808 Series Female Ethernet Connector, Surface Mount, Cat3 Vertical Single Port Port
- TE Connectivity 33808 Series Male Ethernet Connector, Board Mount, Cat3 Vertical 1 Port 4 -Way
- TE Connectivity Ethernet Connector, PCB Mount, Cat3 Vertical Single Port Port
- TE Connectivity 33808 Series Female Ethernet Connector, Surface Mount, Cat3 Vertical 1 Port 1 -Way
- TE Connectivity Ethernet Connector, PCB Mount, Cat3 Vertical Single Port Port 1 x 1 -Way
