HARTING 9456000256 Cat5e Fibre/Copper Cable, 500 m, Yellow Unterminated, Braid Polyurethane
- RS-stocknr.:
- 744-545
- Fabrikantnummer:
- 09456000256
- Fabrikant:
- HARTING
Subtotaal (1 eenheid)*
€ 4.305,66
(excl. BTW)
€ 5.209,85
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 augustus 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4.305,66 |
*prijsindicatie
- RS-stocknr.:
- 744-545
- Fabrikantnummer:
- 09456000256
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Series | 9456000256 | |
| Product Type | Fibre/Copper Cable | |
| Cable Length | 500m | |
| LAN Category | Cat5e | |
| Shield Type | Braid | |
| Connector Gender B | Unterminated | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Voltage | 600V | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Series 9456000256 | ||
Product Type Fibre/Copper Cable | ||
Cable Length 500m | ||
LAN Category Cat5e | ||
Shield Type Braid | ||
Connector Gender B Unterminated | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Voltage 600V | ||
- Land van herkomst:
- AT
The HARTING Industrial Cat. 5/Cat. 5e high flexible cable has 8-wire, PUR construction is designed for robust performance in demanding environments. This cable supports data transfer rates of up to 1 Gigabit Ethernet, making it Ideal for high-speed networking applications.
Features & Benefits
Robust design suitable for industry ensures durability in harsh conditions
Usable as trailing cables in drag chains and fit for torsion strength enhances operational reliability
Usable for transfer rate up to 1 Gigabit Ethernet supports high-speed data communication
Halogen free reduces toxic emissions in case of fire
Flame retardant improves safety in industrial applications
Free silicone oil prevents contamination and ensures clean operation
RoHS compliant meets environmental regulations for hazardous substances
UL certified guarantees adherence to safety standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the maximum operating temperature for this cable?
The maximum operating temperature is 80 °C.
Is this cable suitable for outdoor use?
Yes, it can be installed in outdoor electrical enclosures.
Is this product RoHS compliant?
Yes, this cable is RoHS compliant.
Gerelateerde Links
- Lapp Cat5 Ethernet Cable, 100 m, Green Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Lapp Cat5e Cat5e Ethernet Cable, 100 m, Red Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Lapp Cat5e Cat5e Ethernet Cable, 100 m, Water blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Weidmüller IE Cat5 Ethernet Cable 4 Core, Green, 2 m, Copper Braid Screened, Cat5 Cable, Polyurethane
- Weidmüller IE Cat5 Ethernet Cable 4 Core, Green, 5 m, Copper Braid Screened, Cat5 Cable, Polyurethane
- Weidmüller IE Cat5 Ethernet Cable 4 Core, Green, 10 m, Copper Braid Screened, Cat5 Cable, Polyurethane
- Weidmüller IE Cat5 Ethernet Cable 4 Core, Green, 500 mm, Copper Braid Screened, Cat5 Cable, Polyurethane
- Weidmüller IE Cat5 Ethernet Cable 4 Core, Green, 1 m, Copper Braid Screened, Cat5 Cable, Polyurethane
