Better World

Schneider Electric, PowerLogic, 63A, Energy Sensor, 2VA, Wired

Subtotaal (1 eenheid)*

€ 322,13

(excl. BTW)

€ 389,78

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 12 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 322,13

*prijsindicatie

Better World

Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.

RS-stocknr.:
256-4044
Fabrikantnummer:
A9MEM1543
Fabrikant:
Schneider Electric
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schneider Electric

Supply Voltage

200 → 240V (Volts)

Minimum Operating Temperature

-25°C

Better World Verification

Green Premium

Mounting Type

Plug-On Mount

IP Rating

IP20

Wired/Wireless

Wired

Current Rating

63A

Power Consumption

2VA

Width

54mm

Range

PowerLogic

Better World Product

Yes

Height

16.5mm

Maximum Operating Temperature

+60°C

Depth

43mm

For Use With

Acti9 PowerTag, Acti9 Smartlink, EcoStruxure, PrismaSet, Wiser IP module

Land van herkomst:
LV

Schneider Energy Sensor, 63A Current Rating, 2VA Power Consumption - A9MEM1543


This energy sensor is intended for effective energy monitoring and management across various environments. Its compatibility with systems such as Acti9 Smartlink and EcoStruxure enhances energy usage efficiency, making it a useful tool for professionals in the automation and electrical sectors. The wired design delivers stable performance in various conditions, while its IP20 rating provides protection in controlled environments.

Features & Benefits


• Operates with a current rating of 63A
• Supports wired connectivity for reliable data transfer
• Compatible with Acti9 Smartlink and PowerTag systems
• Integrates into EcoStruxure energy solutions
• Easy to install with a plug-on mount design
• Functions in temperatures from -25 to 60°C

Applications


• Utilised with Acti9 PowerTag for enhanced monitoring
• Suitable for integration with Wiser IP modules
• Effective for energy management in commercial environments
• Ideal for setups requiring accurate energy consumption tracking

How can I ensure proper installation?


Secure the device to the designated mounting point and connect it to the appropriate electrical supply, following the provided guidelines carefully.

What systems should it be compatible with?


It is designed to work with Acti9 Smartlink, Acti9 PowerTag, and EcoStruxure energy solutions, facilitating integration within existing configurations.

What measures can be taken for maintenance?


Regular checks on the connections and monitoring output data can help maintain operational efficiency without specific maintenance requirements for the device itself.

What environmental conditions can it operate in?


It can operate reliably in environments with temperatures between -25°C and 60°C, making it suitable for a variety of settings.

Is it suitable for both commercial and residential use?


While primarily aimed at commercial applications, it can be effectively used in residential setups that require precise energy monitoring and management capabilities.

Gerelateerde Links