Better World

Schneider Electric, ComPact NSX, POWERTAG, Wired

Niet beschikbaar
RS heeft dit product niet meer op voorraad.

Better World

Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.

RS-stocknr.:
221-1282
Fabrikantnummer:
LV434205
Fabrikant:
Schneider Electric
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schneider Electric

Manufacturer k.i.m.

Schneider Electric

Better World Product

Yes

Wired/Wireless

Wired

Series

Lv4

Better World Verification

Green Premium

Range

ComPact NSX

Land van herkomst:
FR

Schneider Electric LV434205


LV434205 is a breaker status control module for Compact 24 V DC. This module is a communication module for NSX100-250, Compact NSX & PowerPact Multistandard. The optional BSCM Breaker Status & Control Module is used to acquire device status indications and control the communicating remote-control function. It includes a memory used to manage the maintenance indicators. The BSCM can be used to carry out communicating remote control operations using the communicating motor operator (open, close and reset) in different modes (manual, auto). The BSCM is installed inside the circuit breaker behind the front cover. It is connected to external Ethernet or Modbus interfaces (IFE/IFM) via the NSX cord terminal block. The BSCM operational voltage is 24 VDC.

Features & Benefits


• Facilitates efficient data transmission for integrated monitoring
• Supports wired connectivity for consistent performance
• Designed for compatibility with Schneider circuit breakers
• Adheres to Green Premium environmental standards
• Aids in improving operational efficiency in electrical setups
• Promotes compliance with industry automation guidelines

Applications


• Utilised with Schneider Electric products to enhance automation
• Suitable for integration into industrial control systems
• Enables remote monitoring and control of electrical equipment
• Essential for ensuring communication in electrical configurations
• Supports interoperability in complex installations

How does this module integrate with existing systems?


It connects seamlessly with Schneider circuit breakers to enhance communication capabilities.

What type of maintenance is required for optimal performance?


Regular checks of wiring integrity and connection stability are advisable.

Can this module be used in outdoor applications?


It is primarily intended for indoor use

outdoor applications may necessitate additional protection.

Is it compatible with other brands of circuit breakers?


This module is specifically intended for use with Schneider products and might not be suitable for other brands.

What are the installation requirements for this module?


It requires correct wiring to a 24V DC supply and should be installed by a qualified technician.

Gerelateerde Links