Pfannenberg Enclosure Heater

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
497-588
Fabrikantnummer:
17015005007
Fabrikant:
Pfannenberg
Land van herkomst:
DE
The Pfannenberg Radiant Heater is a compact and cover a number of heating applications. Mainly they are used in combination with a thermostat or hygrostat to prevent low temperatures or high humidity in the electrical cabinet, thereby preventing corrosion from forming. With its durable, fanless design and snap fastening for DIN rails, it ensures reliable operation in various industrial applications. This heater is ideal for maintaining optimal conditions and preventing corrosion in sensitive equipment.

Rated voltage 110 to 250 V AC
Heating performance 150 W
IP20 Protection
Black anodised housing
cURus and EAC approved

Gerelateerde Links