ServicesIndustry HubFrançais? Cliquer iciSupport
  • Pakket tracerenPakket traceren
  • Inloggen / RegistreerInloggen / Registreer
  • 0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Enclosures & Server Racks
/
Enclosures & Racking Components
/
Enclosure Covers & Plates
 

mounting plate Enclosure Back Panel for

RS-stocknr.:
563-669
Fabrikantnummer:
3770554
Fabrikant:
Fibox
Fibox
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
563-669
Fabrikantnummer:
3770554
Fabrikant:
Fibox
Wetgeving en conformiteit
Land van herkomst:
FI

Gerelateerde Links

  • Fibox Steel Mounting Plate, 1.5mm H, 140mm W, 170mm L for Use with Tempo Enclosure
  • Fibox Steel Mounting Plate, 1.5mm H, 165mm W, 105mm L for Use with Tempo Enclosure
  • Fibox Steel Mounting Plate, 1.5mm H, 216mm W, 167mm L for Use with Tempo Enclosure
  • Fibox Steel Mounting Plate, 1.5mm H, 265mm W, 215mm L for Use with Tempo Enclosure
  • Fibox Steel Mounting Plate, 1.5mm H, 320mm W, 265mm L for Use with Tempo Enclosure
  • Fibox Steel Mounting Plate, 2mm H, 150mm W, 250mm L for Use with CAB P Enclosure
  • Fibox Steel Mounting Plate, 550mm H, 2mm W, 750mm L for Use with CAB P Enclosure
  • Rittal Installation Kit for Use with Back-to-Back Mounting Plates, VX25 Baying Enclosure System, 1 Piece(s)

Neem contact op

02 528 07 70

Volg ons

We aanvaarden

visamastercard

Services

  • 750.000 producten
  • 2.500 merken
  • Bestellen
  • Inkoopoplossingen
  • Retouren
  • Technisch advies
  • Track & Trace

Wettelijk

  • Cookiebeleid
  • Email veiligheid
  • Privacybeleid - Bijgewerkt
  • Websitevoorwaarden
  • Algemene verkoopvoorwaarden

Over RS

  • RS Group
  • Over ons
  • RS wereldwijd
  • Werken bij RS
  • ESG
© RS Components Benelux Stephanie Square Centre | Louizalaan 65, box 11 | 1050 Brussel | BTW: BE 0467.850.695 | RC Bruxelles: 637.337