Schneider Electric XB5R Series Plastic Receiver for Use with Enclosure
- RS-stocknr.:
- 922-063
- Fabrikantnummer:
- XB5RMA04
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 367,48
(excl. BTW)
€ 444,65
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 367,48 |
*prijsindicatie
- RS-stocknr.:
- 922-063
- Fabrikantnummer:
- XB5RMA04
- Fabrikant:
- Schneider Electric
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schneider Electric | |
| Accessory Type | Receiver | |
| Product Type | Enclosure Accessory | |
| For Use With | Enclosure | |
| Material | Plastic | |
| Colour | Black | |
| Series | XB5R | |
| Standards/Approvals | CSA | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Accessory Type Receiver | ||
Product Type Enclosure Accessory | ||
For Use With Enclosure | ||
Material Plastic | ||
Colour Black | ||
Series XB5R | ||
Standards/Approvals CSA | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- FR
The Schneider Electric wireless and batteryless package offers a versatile solution for remote control applications, is designed to enhance operational efficiency and convenience in various settings.
Programmable receiver operates at 24 to 240 V AC/DC
Omnidirectional antenna with a 2405 MHz frequency ensures reliable communication
IP65-rated for enhanced protection against dust and water
Comprises one transmitter, receiver, and necessary installation components
Multiple safety certifications including CCC and UL, ensuring product reliability
Gerelateerde Links
- Schneider Electric Programmable Receiver for Use with Harmony XB5R Wireless Pushbutton
- Schneider Electric Harmony XB5R Control Station Enclosure -
- Schneider Electric Harmony XB5R Uninterruptible power supply, XB5R 3 mW
- Schneider Electric PanelSeT Series Plastic Rod Guide for Use with PLA Enclosure
- Schneider Electric Passive Antenna for Use with XB5R and XB4R 22 mm control units
- Schneider Electric Black Push Button Cap for Use with Harmony XB4/XB5/XB4R/XB5R/XALE
- Schneider Electric PanelSeT Series Plastic Cover for Use with Enclosure 80 mm x 80mm
- Schneider Electric PrismaSeT G Series Plastic Handle for Use with PrismaSeT PrismaSeT G Enclosure
