DeWALT 18V XR DCS570 184 mm Saw, Type C - EU 5500rpm
- RS-stocknr.:
- 144-3565
- Fabrikantnummer:
- DCS570P2-QW
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 650,69
(excl. BTW)
€ 787,33
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 650,69 |
*prijsindicatie
- RS-stocknr.:
- 144-3565
- Fabrikantnummer:
- DCS570P2-QW
- Fabrikant:
- DeWALT
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | DeWALT | |
| Product Type | Saw | |
| Speed | 5500rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 16mm | |
| Blade Diameter | 184mm | |
| Number of Batteries | 1 | |
| Plug Type | Type C - EU | |
| Overall Length | 355mm | |
| Series | 18V XR | |
| Battery Voltage | 18V | |
| Weight | 3.6kg | |
| Battery Capacity | 5Ah | |
| Blade Side | Right | |
| Maximum Cutting Depth 90° | 64mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Saw | ||
Speed 5500rpm | ||
Motor Type Brushless | ||
Arbor Diameter 16mm | ||
Blade Diameter 184mm | ||
Number of Batteries 1 | ||
Plug Type Type C - EU | ||
Overall Length 355mm | ||
Series 18V XR | ||
Battery Voltage 18V | ||
Weight 3.6kg | ||
Battery Capacity 5Ah | ||
Blade Side Right | ||
Maximum Cutting Depth 90° 64mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
DeWalt 18 V XR Brushless Circular Saw
DeWALT 18 V XR Brushless Circular Saw. A powerful and robust Circular Saw ideal for general purpose or professional use. Ideal for ripping, cross-cutting and bevelling wood and various construction materials.
Features and Benefits
• 18 V;• High torque brushless motor;• Increased durability;• Scale for precise cutting depth setting to 65 mm;• 5500 rpm;• Ideal for a wide range of applications on the job site;• Low vibration and long tool life;• Variable adjustment of the bevel angle to 57 °
Contents
• DCS570P2- QW Circular Saw;• 5.0 Ah Li-ion Battery and Charger;• T-STAK Kit-box;• 24T Saw Blade;• Rip Fence;• Blade Spanner;• Dust Extraction Spout
Note
Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.
Gerelateerde Links
- DeWALT DCS570 184 mm 425 W 5500rpm
- DeWALT DCS572P DCS572P2-QW 184 mm 5500rpm
- DeWALT DCS 184 mm, 18V
- DeWALT DCS438E2T-QW 18V XR XR Brushless 76 mm 1.7 Ah
- DeWALT DCG405H2T-QW 18V XR XR Brushless 125 mm 5 Ah
- DeWALT DCB118X2-QW 9 Ah 18V Battery & Charger, For Use With DeWalt XR 18V Li-Ion and 54V XR FLEXVOLT
- DeWALT DCS573H DCS573H2T-QW 190 mm 1.65 kW, Type C - EU 5500rpm
- DeWALT DCB1104D2-QW 2 Ah 18V Battery & Charger, For Use With 18V XR Lithium-ion DEWALT Tools
