HARTING Har-flex Series Straight Edge Connector Female, Surface Mount, 60-Contacts, 800 μm Pitch, 2 Row, Reflow
- RS-stocknr.:
- 917-982
- Fabrikantnummer:
- 15030602401000
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 rol van 200 eenheden)*
€ 1.107,41
(excl. BTW)
€ 1.339,97
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 1.107,41 | € 5,537 |
*prijsindicatie
- RS-stocknr.:
- 917-982
- Fabrikantnummer:
- 15030602401000
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Connector Gender | Female | |
| Mount Type | Surface Mount | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Reflow Solderable | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Housing Material | LCP | |
| Standards/Approvals | RoHS | |
| Series | Har-flex | |
| Card Type | Edge | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Connector Gender Female | ||
Mount Type Surface Mount | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Reflow Solderable | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Housing Material LCP | ||
Standards/Approvals RoHS | ||
Series Har-flex | ||
Card Type Edge | ||
- Land van herkomst:
- CN
The HARTING HD-Card Edge Connector is designed for efficient PCB connectivity in automation systems, facilitating data, signal, and power transmission. Its robust construction and Advanced materials ensure reliable performance across a wide temperature range.
Connector design optimises space and connectivity in Compact applications
Reflow soldering termination allows for efficient assembly processes
60 contacts provide extensive connectivity options for various applications
Copper alloy contacts ensure excellent electrical conductivity
Gerelateerde Links
- HARTING Har-flex Series Straight Edge Connector Female, Surface Mount, 60-Contacts, 800 μm Pitch, 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female, Surface Mount, 80-Contacts, 800 μm Pitch, 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female, Surface Mount, 20-Contacts, 800 μm Pitch, 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female, Surface Mount, 140-Contacts, 800 μm Pitch, 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female, Surface Mount, 40-Contacts, 800 μm Pitch, 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female, Surface Mount, 100-Contacts, 800 μm Pitch, 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female, Surface Mount, 120-Contacts, 800 μm Pitch, 2 Row, Reflow
- HARTING, Har Flex 60 Way Edge Connector, Solder
