Phoenix Contact 3-Way Earth Terminal Block, 16mm², 24 → 6 AWG Wire, Spring Cage
- RS-stocknr.:
- 201-4805
- Fabrikantnummer:
- 3035302
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 25 eenheden)*
€ 176,45
(excl. BTW)
€ 213,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 + | € 7,058 | € 176,45 |
*prijsindicatie
- RS-stocknr.:
- 201-4805
- Fabrikantnummer:
- 3035302
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Wire Size | 24 → 6 AWG | |
| Cable CSA | 16mm² | |
| Colour | Green/Yellow | |
| Number of Ways | 3 | |
| Termination Method | Spring Cage | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Wire Size 24 → 6 AWG | ||
Cable CSA 16mm² | ||
Colour Green/Yellow | ||
Number of Ways 3 | ||
Termination Method Spring Cage | ||
- Land van herkomst:
- PL
Phoenix Contact Spring Cage Earth Terminal Block, 3 Way, 24 to 6AWG - ST 10-TWIN-PE - 3035302
Connect three contacts quickly, securely and reliably with this spring cage earth terminal block from Phoenix Contact. The spring connectors allow you to push the conductors in with the help of a standard screwdriver, then they automatically clamp the conductors when you take the screwdriver away.
The spring cage is part of Phoenix Contact's Complete Line range, which is designed to help you put together an efficient electrical cabinet with seamless connectivity, quick and easy installation processes and colour-coded components for ease of reference. This unit comes in signature green and yellow colours, making it easy to identify as an earth terminal block. It's been tested for applications in the railway sector and can also be used in plant engineering and machine building.
The spring cage is part of Phoenix Contact's Complete Line range, which is designed to help you put together an efficient electrical cabinet with seamless connectivity, quick and easy installation processes and colour-coded components for ease of reference. This unit comes in signature green and yellow colours, making it easy to identify as an earth terminal block. It's been tested for applications in the railway sector and can also be used in plant engineering and machine building.
• Polyamide housing delivers excellent electrical and thermal insulation to improve safety
• UL94 V0 flammability rating means it burns for no more than 10 seconds when exposed to fire
• Accepts wires sized from 24 to 6AWG for versatility of use
• Wide operating temperature range of -60°C to +85 °C makes it suitable for harsh environments
• UL94 V0 flammability rating means it burns for no more than 10 seconds when exposed to fire
• Accepts wires sized from 24 to 6AWG for versatility of use
• Wide operating temperature range of -60°C to +85 °C makes it suitable for harsh environments
Gerelateerde Links
- Phoenix Contact 2-Way Earth Terminal Block, 0.2 - 10mm², 24 - 8 AWG Wire, Spring Cage
- Phoenix Contact 3-Way Earth Terminal Block, 10mm², 8 AWG Wire, Spring Cage
- Phoenix Contact 2-Way Earth Terminal Block, 10mm², 8 AWG Wire, Spring Cage
- Phoenix Contact 2-Way Earth Terminal Block, 0.08 - 4mm², 12-28 AWG Wire, Spring Cage, ATEX
- Phoenix Contact 5-Way Earth Terminal Block, 0.08 - 4mm², 12 → 28 AWG Wire, Spring Cage
- Phoenix Contact 4-Way Earth Terminal Block, 0.08 - 4mm², 12 → 28 AWG Wire, Spring Cage
- Phoenix Contact 2-Way Earth Terminal Block, 0.08 - 6mm², 28 - 10 AWG Wire, Plug In, Spring Cage
- Phoenix Contact 4-Way Earth Terminal Block, 0.08 - 4mm², 28 - 12 AWG Wire, Plug In, Spring Cage