Bosch GBH Keyless 36V Cordless Hammer Drill Li-Ion, Euro Plug
- RS-stocknr.:
- 874-9918
- Fabrikantnummer:
- 0611907002
- Fabrikant:
- Bosch
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 874-9918
- Fabrikantnummer:
- 0611907002
- Fabrikant:
- Bosch
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Bosch | |
| Drill Type | Hammer Drill | |
| Voltage Rating | 36V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-Ion | |
| Brushed/Brushless Motor | Brushed | |
| Battery Capacity | 4Ah | |
| Series | GBH | |
| Chuck Size | 13mm | |
| Chuck Type | Keyless | |
| Charger Supplied | Yes | |
| Number of Batteries | 2 | |
| Hammer Action | Yes | |
| Plug Type | Type C - Euro Plug | |
| Model Number | GBH 36 VF-LI Plus | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch | ||
Drill Type Hammer Drill | ||
Voltage Rating 36V | ||
Corded/Cordless Cordless | ||
Battery Type Li-Ion | ||
Brushed/Brushless Motor Brushed | ||
Battery Capacity 4Ah | ||
Series GBH | ||
Chuck Size 13mm | ||
Chuck Type Keyless | ||
Charger Supplied Yes | ||
Number of Batteries 2 | ||
Hammer Action Yes | ||
Plug Type Type C - Euro Plug | ||
Model Number GBH 36 VF-LI Plus | ||
- Land van herkomst:
- DE
36V Cordless Hammer Drill (GBH 36 VF-LI Plus)
Professional, hardworking Bosch 18V Lithium Ion rotary hammer drill ideal for big jobs in dusty harsh environments thanks to the dust proof heavy duty construction.
Bosch Electronic Rotation Control (ERC) and Electronic Precision Control (EPC) for excellent unrivalled control and handling
Bosch Electronic Cell Protection (ECP) to protect the battery against overload, overheating and deep discharge
Bosch Cool Pack technology for increased runtime and battery protection ensuring optimal heat dissipation
3 function operation. Drilling, punching and chiselling
Integrated LED light for illumination of the work piece
13mm Auto Lock chuck and SDS tool holder
Impact rate of 4260ipm
Bosch Electronic Cell Protection (ECP) to protect the battery against overload, overheating and deep discharge
Bosch Cool Pack technology for increased runtime and battery protection ensuring optimal heat dissipation
3 function operation. Drilling, punching and chiselling
Integrated LED light for illumination of the work piece
13mm Auto Lock chuck and SDS tool holder
Impact rate of 4260ipm
Supplied with
2 x 4.0 Ah Li-Ion batteries, charger, side handle & L-Boxx carry case.
Bosch Drills
Gerelateerde Links
- DeWALT Keyless 18V Cordless Drill Driver Li-Ion, Euro Plug
- Bosch Keyless 18V Cordless Hammer Drill Li-Ion, Cordless
- Bosch Keyless 12V Cordless Hammer Drill Li-Ion, Cordless
- Makita DF333D Keyless 12V Cordless Drill Driver Li-Ion, Euro Plug
- Bosch GSR Keyless 12V Cordless Drill Driver Li-Ion, Euro Plug
- DeWALT XR Keyless 18V Cordless Drill Driver Li-Ion, Euro Plug
- DeWALT XR Keyless 18V Cordless Combi Drill Li-Ion, Euro Plug
- DeWALT DCD Keyless 18V Cordless Combi Drill Li-Ion, Euro Plug
