DeWALT SDS Plus 230V Corded SDS Drill
- RS-stocknr.:
- 814-0406
- Fabrikantnummer:
- D25013C
- Fabrikant:
- DeWALT
Informatie over voorraden is momenteel niet toegankelijk
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 283,85
(excl. BTW)
€ 343,46
(incl. BTW)
- RS-stocknr.:
- 814-0406
- Fabrikantnummer:
- D25013C
- Fabrikant:
- DeWALT
Specificaties
Wetgeving en conformiteit
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | DeWALT | |
| Drill Type | SDS Drill | |
| Voltage Rating | 230V | |
| Corded/Cordless | Corded | |
| Brushed/Brushless Motor | Brushed | |
| Chuck Type | SDS Plus | |
| Orientation | Straight | |
| Number of Batteries | 0 | |
| Weight | 2.5kg | |
| Hammer Action | Yes | |
| Wattage | 650W | |
| Drilling Capacity Wood | 30 mm | |
| Drilling Capacity Metal | 13 mm | |
| Drilling Capacity Masonry | 22 mm | |
| Model Number | D25013C | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Drill Type SDS Drill | ||
Voltage Rating 230V | ||
Corded/Cordless Corded | ||
Brushed/Brushless Motor Brushed | ||
Chuck Type SDS Plus | ||
Orientation Straight | ||
Number of Batteries 0 | ||
Weight 2.5kg | ||
Hammer Action Yes | ||
Wattage 650W | ||
Drilling Capacity Wood 30 mm | ||
Drilling Capacity Metal 13 mm | ||
Drilling Capacity Masonry 22 mm | ||
Model Number D25013C | ||
- Land van herkomst:
- CN
Gerelateerde Links
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- RS PRO 4 Way Male 4 Pin Molex to 4 Way Female 4 Pin Molex Wire to Board Cable, 2m
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts

