DeWALT SDS-Plus Corded Hammer Drill Body Only, Euro Plug
- RS-stocknr.:
- 274-2788
- Fabrikantnummer:
- D25144KP-QS
- Fabrikant:
- DeWALT
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 274-2788
- Fabrikantnummer:
- D25144KP-QS
- Fabrikant:
- DeWALT
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | DeWALT | |
| Drill Type | Hammer Drill | |
| Corded/Cordless | Corded | |
| Brushed/Brushless Motor | Brushed | |
| Battery Type | Body Only | |
| Series | SDS-Plus | |
| Number of Batteries | 0 | |
| Hammer Action | Yes | |
| Plug Type | Type C - Euro Plug | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Drill Type Hammer Drill | ||
Corded/Cordless Corded | ||
Brushed/Brushless Motor Brushed | ||
Battery Type Body Only | ||
Series SDS-Plus | ||
Number of Batteries 0 | ||
Hammer Action Yes | ||
Plug Type Type C - Euro Plug | ||
Vrijgesteld
- Land van herkomst:
- CN
The DeWALT Hammer Drill is an ideal for drilling anchor holes in concrete from 4 to 28 mm diameter. This hammer drill offers a rotation stop feature that is well suited for light chiselling tasks in soft building materials such as bricks and occasionally in light concrete. This hammer drill is equipped with a striking stop feature, which is ideal for straightforward rotary drilling applications in a variety of materials, including wood, metal, and tiles.
Quick change chuck
Safety clutch eliminates the risk of jolts
High power with low stress on key parts
Safety clutch eliminates the risk of jolts
High power with low stress on key parts