DeWALT DCK Slotted Chuck Drive Drill Driver, Type C - EU 18 V
- RS-stocknr.:
- 136-2886
- Fabrikantnummer:
- DCK268P2T-QW
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 650,70
(excl. BTW)
€ 787,35
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 650,70 |
*prijsindicatie
- RS-stocknr.:
- 136-2886
- Fabrikantnummer:
- DCK268P2T-QW
- Fabrikant:
- DeWALT
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | DeWALT | |
| Product Type | Drill Driver | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushed | |
| Handle Type | In-Line | |
| Battery Capacity | 5Ah | |
| Series | DCK | |
| Chuck Type | Slotted Chuck Drive | |
| Standards/Approvals | CE | |
| Plug Type | Type C - EU | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Drill Driver | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushed | ||
Handle Type In-Line | ||
Battery Capacity 5Ah | ||
Series DCK | ||
Chuck Type Slotted Chuck Drive | ||
Standards/Approvals CE | ||
Plug Type Type C - EU | ||
- Land van herkomst:
- CZ
18 V XR Compact Twin Kit
Featuring a brushless motor that outputs up to 205 Nm of torque, offering increased runtime and efficiency. The Ultra compact design makes this impact driver
Features and Benefits
• These drivers are lightweight and simple to use;• Brushless Motor Technology for excellent efficiency ;• The DCF887 drill driver offers controlled application achieved with 3 speed and torque settings. Precision drive mode to avoid material and fastener damage. ;• The DCD791 comes with 15 position adjustable torque control and intelligent trigger design, for total control of application.
DeWalt Drills
Supplied with
DCB115 charger, 2 x Lithium-ion batteries, magnetic bit holder, belt hook and TSTAK heavy-duty case.
Gerelateerde Links
- DeWALT DCD Slotted Chuck Drive 820 W Cordless 18 V 13 mm 95 Nm
- DeWALT SDS Plus Slotted Chuck Drive 400 W Cordless 18 V 24 mm 1100rpm
- DeWALT DCZ Keyless Cordless, Type C - EU 18 V
- DeWALT DCD Cordless, Cordless 18 V 13 mm 169 Nm
- DeWALT XR SDS Plus Cordless, Type C - EU 18 V 1060rpm
- DeWALT DCH SDS Plus Cordless, Type C - EU 18 V 1100rpm
- DeWALT DCD999T Cordless, Type C 18 V
- DeWALT DCF620D2K Cordless, Type C 18 V
