DeWALT DCH SDS Plus 54V Cordless SDS Drill Li-Ion, Euro Plug
- RS-stocknr.:
- 136-2884
- Fabrikantnummer:
- DCH323T2-QW
- Fabrikant:
- DeWALT
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 136-2884
- Fabrikantnummer:
- DCH323T2-QW
- Fabrikant:
- DeWALT
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | DeWALT | |
| Drill Type | SDS Drill | |
| Voltage Rating | 54V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-Ion | |
| Brushed/Brushless Motor | Brushed | |
| Battery Capacity | 6Ah | |
| Series | DCH | |
| Chuck Type | SDS Plus | |
| Charger Supplied | Yes | |
| Number of Batteries | 2 | |
| Hammer Action | Yes | |
| Plug Type | Type C - Euro Plug | |
| Model Number | DCH323T2 | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Drill Type SDS Drill | ||
Voltage Rating 54V | ||
Corded/Cordless Cordless | ||
Battery Type Li-Ion | ||
Brushed/Brushless Motor Brushed | ||
Battery Capacity 6Ah | ||
Series DCH | ||
Chuck Type SDS Plus | ||
Charger Supplied Yes | ||
Number of Batteries 2 | ||
Hammer Action Yes | ||
Plug Type Type C - Euro Plug | ||
Model Number DCH323T2 | ||
- Land van herkomst:
- CZ
DeWALT DCH323T2 Flexvolt Hammer
The DCH323T2 Multiple hammer is a strong competitor compared to its rivals with increased operating time with more than 40 holes per charge. The carbon-free motor ensures longer battery and tool life, with 3 adjustable positions for drilling, mowing and combination work. The electronic speed control provides maximum manoeuvrability in comfort with the antivibration system. Ideal for drilling anchors and mounting holes in concrete, brick and masonry with a diameter from 4 mm to 28 mm.
Features and Benefits:
40+ Holes per charge
3 Adjustable modes
Low Vibration
Clear LED backlighting with delay function for better visibility
Electronic speed control for better manoeuvrability
Rotation stop mode allows easy cutting of gypsum plasterboard, tiling and plaster
Cutting diameter from 4 mm to 28 mm
3 Adjustable modes
Low Vibration
Clear LED backlighting with delay function for better visibility
Electronic speed control for better manoeuvrability
Rotation stop mode allows easy cutting of gypsum plasterboard, tiling and plaster
Cutting diameter from 4 mm to 28 mm
Typical Applications:
Rotary hammer drills can combine rotation with a hammer action, which allows you to drill through tough materials. SDS are used in a similarly way, but the slotted chuck drive system means they are designed to use specialist drill bits. Many models of drills have a mode selection which will allow you to choose between a rotary action, hammer function or both.
Cordless hammer drills are employed in many fields, such as:
Construction works
Demolition works
Plumbing systems installation
Electrical systems installation
Carpentry industry
Cordless hammer drills are employed in many fields, such as:
Construction works
Demolition works
Plumbing systems installation
Electrical systems installation
Carpentry industry
FAQs:
What do I get in the set?
The DCH323T2 comes with:
2 x 6.0Ah XR FLEXVOLT battery packs with state of charge indicator
Multi-voltage charger
Belt hook
Multi-position side handle
Heavy duty kitbox
Do you stock replacement batteries for this drill?
The drill is compatible with FlexVolt 18V/54V batteries. Full range of compatible batteries can be found in DeWalt Power Tool Batteries
The DCH323T2 comes with:
2 x 6.0Ah XR FLEXVOLT battery packs with state of charge indicator
Multi-voltage charger
Belt hook
Multi-position side handle
Heavy duty kitbox
Do you stock replacement batteries for this drill?
The drill is compatible with FlexVolt 18V/54V batteries. Full range of compatible batteries can be found in DeWalt Power Tool Batteries
DeWalt Hammer & SDS Drills
