Phoenix Contact Distribution Block, 12 Way, 450 V, 24A, Black

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
255-9465
Artikelnummer Distrelec:
304-34-753
Fabrikantnummer:
1186866
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Product Type

Distribution Block

Number of Ways

12

Current

24A

Housing Material

Polyamide

Voltage

450 V

Termination Type - Line Side

Push-in

Wire Size - Line Side

26/14 AWG

Connections Per Pole - Line Side

12

Connections Per Pole - Load Side

12

Termination Type - Load Side

Push-in

Minimum Operating Temperature

-35°C

Colour

Black

Width

31.1 mm

Length

28.6mm

Standards/Approvals

CSA, UR

Series

PTVFIX

Maximum Operating Temperature

105°C

Height

21.7mm

Land van herkomst:
PL
The Phoenix Contact Distribution block has nominal voltage of 450 V, nominal current 24 A and connection method is of push-in connection type. This has rated cross section of 2.5 mm².

Cross section is 0.14 mm² to 4 mm²

Mounting type is adhesive type

Color is black

Gerelateerde Links