Phoenix Contact Distribution Block, 7 Way, 690V, 24A, Blue
- RS-stocknr.:
- 255-9387
- Fabrikantnummer:
- 1019543
- Fabrikant:
- Phoenix Contact
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 255-9387
- Fabrikantnummer:
- 1019543
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Number of Ways | 7 | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Voltage | 690V | |
| Wire Size - Line Side | 26/14 AWG | |
| Connections Per Pole - Line Side | 7 | |
| Termination Type - Line Side | Push-in | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Connections Per Pole - Load Side | 7 | |
| Colour | Blue | |
| Width | 26mm | |
| Standards/Approvals | CSA, RoHS | |
| Series | PTVFIX | |
| Length | 45.7mm | |
| Maximum Operating Temperature | 105°C | |
| Height | 29.2mm | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Number of Ways 7 | ||
Product Type Distribution Block | ||
Current 24A | ||
Housing Material Polyamide | ||
Voltage 690V | ||
Wire Size - Line Side 26/14 AWG | ||
Connections Per Pole - Line Side 7 | ||
Termination Type - Line Side Push-in | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Connections Per Pole - Load Side 7 | ||
Colour Blue | ||
Width 26mm | ||
Standards/Approvals CSA, RoHS | ||
Series PTVFIX | ||
Length 45.7mm | ||
Maximum Operating Temperature 105°C | ||
Height 29.2mm | ||
- Land van herkomst:
- PL
The Phoenix Contact Distribution block has nominal voltage of 690 V, nominal current 24 A and connection method is of push-in connection type. This has rated cross section of 2.5 mm².
Cross section is 0.14 mm² to 4 mm²
Mounting type is NS 35/7,5, NS 35/15
Color is blue
Gerelateerde Links
- Phoenix Contact Distribution Block, 7 Way, 690V, 24A, Blue
- Phoenix Contact Distribution Block, 19 Way, 690V, 24A, Blue
- Phoenix Contact Distribution Block, 13 Way, 690V, 24A, Blue
- Phoenix Contact Distribution Block, 12 Way, 690V, 24A, Blue
- Phoenix Contact Distribution Block, 18 Way, 690V, 24A, Blue
- Phoenix Contact Distribution Block, 2 Way, 690V, 24A, Blue
- Phoenix Contact Distribution Block, 6 Way, 690V, 24A, Blue
- Phoenix Contact Distribution Block, 7 Way, 690V, 24A, Yellow